AST50124-01

Astrocast
981-AST50124-01
AST50124-01

Mfr.:

Description:
Mobile Modules Industrial satellite communication device, ready to install and connect to the Astrocast network

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$130.41 $130.41
$117.40 $1,174.00
$111.72 $2,793.00
$106.90 $10,690.00
250 Quote

Product Attribute Attribute Value Select Attribute
Astrocast
Product Category: Mobile Modules
RoHS:  
Satellite Communication Modules
Brand: Astrocast
Dimensions: 70 mm x 65 mm
Frequency: 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz
Interface Type: RS-232, UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Output Power: 20 dBm
Packaging: Bulk
Product Type: Cellular Modules
Series: Astronode
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 48 mA
Supply Current Transmitting: 76 mA
Supply Voltage - Max: 3.47 V, 5.5 V
Supply Voltage - Min: 3.14 V, 4.5 V
Tradename: Astronode S+
Unit Weight: 38.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Astronode S+ Satellite Communication Device

Astrocast Astronode S+ Satellite Communication Device provides worldwide data communication over satellite with encrypted data communication, 2-level 256-bit AES, and L-band frequency. This device is based on the Astronode ecosystem, which includes an Astronode S communication module and an Astronode Patch Antenna. The Astronode S+ device connects via the full Astronode S digital interface or via RS232, both available on the industrial-grade board-to-cable connector. This ready-to-install satellite communication device supports low-power communication and low-power mode at 3.3V. The Astronode S+ device integrates new and retrofit applications in the field for bidirectional satellite communication. Typical applications include container tracking, fishing buoys, fuel management, precision farming, weather data, and flow monitoring.