EX12-R004-OUS

Digi
888-EX12-R004-OUS
EX12-R004-OUS

Mfr.:

Description:
Mobile Modules Digi 360 Cellular Solution Package for Digi EX12 (1 year) - LTE, Cat 4, US/CAN, RS-232, 1 Serial Port, Dual Ethernet. Includes: PSU, PoE injector, mounting accessories, ethernet cables, and antennas.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
17
7
Pending
10
Expected 08/09/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$449.00 $449.00

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Mobile Modules
RoHS:  
EX12
Ethernet, Serial
18 V
18 V
0 C
+ 40 C
127 mm x 127 mm x 25 mm
LTE
Brand: Digi
Data Rate: 100 Mb/s
Description/Function: US & Canada, LTE (Cat-4), Cellular certs: AT&T, Verizon, PTCRB
Operating Supply Voltage: 18 V
Product: Cellular Extenders
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 789.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EX12 LTE Cellular Extenders

DIGI EX12 LTE Cellular Extenders provide primary and failover solutions that deliver cellular access and RS-232 for existing infrastructure and Out-Of-Band (OOB) management. This extender includes an embedded LTE Cat 4 cellular modem with dual SIM slots to protect against downtime by automatically switching to a secondary cellular carrier. This is done if the primary connection loses connectivity. The EX12 extender can be coupled with a wireline internet connection to provide dual-WAN connectivity and wired-to-wireless backup. This approach maximizes uptime and ensures business connectivity and continuity for systems demanding high network availability, such as point-of-sale, mobile kiosks, and digital signs.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.