GSM-EXP

Industruino
183-GSM-EXP
GSM-EXP

Mfr.:

Description:
Mobile Modules GSM/GPRS Expansion Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$83.47 $83.47

Product Attribute Attribute Value Select Attribute
Industruino
Product Category: Mobile Modules
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
RS-232, UART
3.3 V
32 V
72 mm x 87 mm x 60 mm
GSM
Brand: Industruino
Operating Supply Voltage: 3.3 V to 32 V
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8517620030
USHTS:
8517620010
TARIC:
8517620000
ECCN:
EAR99

GSM/GPRS Expansion Module

Industruino GSM/GPRS Expansion Module is DIN-rail mountable and adds GSM connectivity to the Industruino. Easily connect to the Industruino PROTO or IND.I/O kit through the 14-pin IDC expansion port. A range of example codes is provided, enabling the quick building a remotely deployed connected product.

Arduino-Compatible Boards

Industruino Arduino-Compatible Boards are full-featured boards that are housed in a DIN-rail mountable case with a prototyping area, onboard LCD, and membrane panel. Permanently install Arduino applications easily with quick time to market. Industruino offers ruggedness, plenty of features, and low cost. Use it for automation projects, data loggers, or even interactive art installations.