EC/EG21
EC/EG21 mPCIe
EC/EG30
EC200 mPCIe
EC200x
EG915
EM05
450 MHz
470 MHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz
800 MHz, 1.8 GHz
800 MHz, 1.9 GHz
824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
900 MHz, 1.8 GHz
900 MHz, 1.8 GHz, 2.1 GHz
ADC, Audio, I2C, PCM, UART, USB 2.0
ADC, Audio, I2C, SPI, UART, USB 2.0
ADC, Audio, UART
ADC, GPIO, I2C, I2S, LCM, RTC, SPI, USB, UART
ADC, GPIO, I2C, I2S, LCM, SPI, USB, UART
ADC, GPIO, I2C, I2S, PCIe, PCM, SDIO, SPI, USB 2.0, USB 3.0, USB 3.1, UART
ADC, GPIO, I2C, I2S, PCIe, PCM, SPI, USB 2.0, USB 3.0, USB 3.1, UART
ADC, GPIO, I2C, LCM, SPI, USB, UART
ADC, GPIO, I2C, LCM, USB, UART
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1
ADC, GPIO, I2C, PCIe, PCM, SPI, USB, UART
ADC, GPIO, I2C, PCM, UART, USB 2.0
ADC, GPIO, I2C, PCM, USB 2.0, UART
ADC, GPIO, PCM, UART, USB 2.0
ADC, GPIO, UART, USB
ADC, GPIO, UART, USB 2.0
ADC, I2C, LCM, SPI, USB 2.0, UART
ADC, I2C, LCM, SPI, USB 2.0, USIM, UART
ADC, I2C, PCIe, PCIM, RGMII, SDIO, SPI, UART, USB
ADC, I2C, PCIe, PCM, SDIO, SPI, USB 2.0, USB 3.0, UART
2.2 V
2.6 V
3 V
3.1 V
3.135 V
3.3 V
3.4 V
3.45 V
3.55 V
3.8 V
4 V
3.3 V
3.6 V
3.8 V
4 V
4.2 V
4.25 V
4.3 V
4.4 V
4.5 V
4.6 V
4.8 V
1.8 mA
23 mA
30 mA
32 mA
34 mA
223 mA
228 mA
280 mA
330 mA
479 mA
`
1 mA, 1.2 mA
1.3 mA
1.8 mA
3.7 mA
17 mA
18 mA
22 mA
23 mA
29 mA
30 mA
31 mA
32 mA
34 mA
60 mA
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
14.9 mm x 12.9 mm x 1.7 mm
17.6 mm x 15.7 mm x 2.4 mm
17.7 mm x 15.8 mm x 1.7 mm
17.7 mm x 15.8 mm x 2 mm
17.7 mm x 15.8 mm x 2.4 mm
23.6 mm x 19.9 mm x 2.2 mm
23.6 mm x 19.9 mm x 2.4 mm
23.6 mm x 19.9 mm x 2.65 mm
26.5 mm x 22.5 mm x 2.3 mm
26.5 mm x 22.5 mm x 2.4 mm
29 mm x 25 mm x 2.3 mm
29 mm x 25 mm x 2.4 mm
29 mm x 25 mm x 2.45 mm
29 mm x 29 mm x 2.5 mm
29 mm x 32 mm x 2.4 mm
30 mm x 42 mm x 2.3 mm
30 mm x 51 mm x 4.9 mm
31 mm x 28 mm x 2.4 mm
32 mm x 29 mm x 2.4 mm
37 mm x 39.5 mm x 3.05 mm
3GPP, EDGE, GPRS, GSM, UMTS, WCDMA
5G
Cellular, IoT, LTE
Cellular, LTE
EGPRS, LTE Cat-M1, LTE Cat NB1
GSM, GPRS
GSM/GPRS
IoT, LTE
LTE
LTE, Cat-M1
LTE-A Cat 6
LTE Cat 1
LTE Cat 4
LTE Cat-M1, LTE Cat NB2
LTE Cat NB1/NB2, GSM
LTE Cat NB2
NBIoT
UMTS/HSPA+