+ 70 C SMD/SMT Mobile Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Mobile Modules 5G mmWave + Sub-6G, Rel-17, NSA/SA operation, up to 1000Mhz bandwidth Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100
: 100
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 70 C 53 mm x 46 mm x 3.05 mm Reel
Quectel Mobile Modules Cat 6 Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
: 200
ADC, I2C, PCIe, PCM, SDIO, SPI, USB 2.0, USB 3.0, UART 3.3 V 4.3 V - 20 C + 70 C 37 mm x 39.5 mm x 3.05 mm IoT, LTE Reel