+ 85 C Reel Mobile Modules

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Sequans Mobile Modules LTE Cat 1bis LGA module with North American bands support.
1,100On Order
Min.: 1
Mult.: 1
: 100

GC02S1 I2C, SPI, UART, USB 3.2 V 5.5 V - 40 C + 85 C 21 mm x 19.5 mm x 1.8 mm Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA+India
475On Order
Min.: 1
Mult.: 1
: 250

824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, EMEA+India
300On Order
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 30 mA 30 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B28A, EMEA
250On Order
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, mPCIe form factor, EMEA
199On Order
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 23 mA 23 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Amphenol-SAA Mobile Modules Cellular LTE Cat1bis Non-Stocked
Min.: 3,000
Mult.: 300
: 300

GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel
Amphenol-SAA Mobile Modules Cellular LTE Cat1+GNSS Non-Stocked
Min.: 3,000
Mult.: 300
: 300

GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel
Telit Cinterion Mobile Modules ELS63-I 52.00.001 Non-Stocked
Min.: 500
Mult.: 500
: 1,000
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 27.6 mm x 18.8 mm x 2.4 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Mobile Modules LE910R1-EU 44.00.015 Non-Stocked
Min.: 200
Mult.: 200
: 1,000
I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE, 2G/3G/4G Reel, Cut Tape
Telit Cinterion Mobile Modules PLS63-W-B REL.1.3 AnV Non-Stocked
Min.: 400
Mult.: 400
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Mobile Modules PLS63-X REL.2.1 Non-Stocked
Min.: 400
Mult.: 400
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Mobile Modules PLS83-W REL.2.1 Non-Stocked
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Mobile Modules PLS83-W-B REL.1.3 Non-Stocked
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Sierra Wireless Mobile Modules Secure LTE Cat-4 connectivity for 4G networks with 3G and 2G fallback in EMEA Non-Stocked
Min.: 1,000
Mult.: 500
: 500

WP Series 900 MHz, 1.8 GHz GPIO, I2C, SDIO, SPI, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 2G, 3G, 4G Reel
Nordic Semiconductor Mobile Modules Ultra Low Power Cellular IoT SIP, LTE-M,NB-IoT, GNSS WL modem Non-Stocked Lead-Time 28 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

23 dBm 3 V 5.5 V - 40 C + 85 C 11 mm x 7 mm LTE M, NBIoT Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated NB-IoT only product. 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated NB-IoT only product, 7 in reel Non-Stocked
Min.: 100
Mult.: 100
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M only Non-Stocked Lead-Time 28 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated NB-IoT only product. 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
u-blox Mobile Modules LTE-M and NB-IoT global module UBX-R5 Cat M1/NB2 LGA, 16x26 mm, 250 pcs/reel Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

SARA-R520 250 mHz to 10 MHz I2C, SDIO, SPI, UART, USB 3.3 V 4.5 V - 20 C + 85 C Cellular, NBIoT, LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M, 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 7 in reel Non-Stocked
Min.: 100
Mult.: 100
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA 140 mA - 40 C + 85 C Reel
Quectel Mobile Modules GSM/GPRS, Quad-band, LCC form factor Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Reel
Quectel Mobile Modules Cat 1 + 3G + 2G, mPCIe form factor Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel