Mobile Modules

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Mobile Modules
180Expected 31/07/2026
Min.: 1
Mult.: 1

23 dBm I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm LTE Tray
Telit Cinterion Mobile Modules
693On Order
Min.: 1
Mult.: 1

23 dBm I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm LTE Tray
Seeed Studio Mobile Modules Quectel EM05-E LTE Cat 4 M.2 Module
5Expected 05/08/2026
Min.: 1
Mult.: 1
I2C, PCM, USB 3.135 V 4.4 V 20 mA 20 mA - 40 C + 85 C 42 mm x 30 mm x 2.3 mm HSPA+, LTE, UMTS, WCDMA

Quectel Mobile Modules Cat NB2 only, Super Low Power Consumption, Global Certification
2,000Expected 07/08/2026
Min.: 1
Mult.: 1
: 1,000

23 dBm ADC, I2C, PWM, SPI, UART 2.2 V 4.3 V 330 mA 17.7 mm x 15.8 mm x 2 mm LTE Cat NB2 Reel, Cut Tape
Amphenol-SAA Mobile Modules Cellular LTE Cat1bis Non-Stocked
Min.: 3,000
Mult.: 300
: 300

GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel
Amphenol-SAA Mobile Modules Cellular LTE Cat1+GNSS Non-Stocked
Min.: 3,000
Mult.: 300
: 300

GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel
Amphenol-SAA Mobile Modules Cellular LTE Cat4 Non-Stocked
Min.: 3,000
Mult.: 300
GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 32 mm x 29 mm x 2.5 mm LTE Tray
Telit Cinterion Mobile Modules 5G NR RedCap, LTE Cat 4, Cat 1 bis and Cat M1 Module Non-Stocked Lead-Time 25 Weeks
Min.: 80
Mult.: 1
UART, USB 1.8 V 5.5 V - 40 C + 85 C 36 mm x 30 mm x 11 mm 4G, 5G, LTE
Telit Cinterion Mobile Modules Non-Stocked
Min.: 90
Mult.: 90

USB 3.1 V 3.6 V - 40 C + 85 C 42 mm x 30 mm x 2.4 mm LTE Tray
Telit Cinterion Mobile Modules Non-Stocked
Min.: 90
Mult.: 1

USB 3.1 V 3.6 V - 40 C + 85 C 42 mm x 30 mm x 2.4 mm LTE Tray
Sierra Wireless Mobile Modules Secure LTE Cat-4 connectivity for 4G networks with 3G and 2G fallback in EMEA Non-Stocked
Min.: 1,000
Mult.: 500
: 500

WP Series 900 MHz, 1.8 GHz GPIO, I2C, SDIO, SPI, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 2G, 3G, 4G Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated NB-IoT only product. 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M only Non-Stocked Lead-Time 28 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated NB-IoT only product. 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Telit Cinterion LN920A06W04T041400
Telit Cinterion Mobile Modules Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

USB 3.1 V 3.6 V - 40 C + 85 C 42 mm x 30 mm x 2.4 mm LTE Tray
u-blox Mobile Modules LTE Cat M1, NB1 and 2G module Cat M1/NB1 and 2G; Band configurable LGA, 16x26 mm, 250 pcs/reel Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, UART, USB 3.2 V 4.5 V 240 mA 240 mA - 20 C + 65 C 26 mm x 16 mm x 2.5 mm LTE Reel
u-blox Mobile Modules LTE-M and NB-IoT global module UBX-R5 Cat M1/NB2 LGA, 16x26 mm, 250 pcs/reel Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

SARA-R520 250 mHz to 10 MHz I2C, SDIO, SPI, UART, USB 3.3 V 4.5 V - 20 C + 85 C Cellular, NBIoT, LTE Reel
Telit Cinterion Mobile Modules 3G/4G/5G (FR1 bands) Non-Stocked
Min.: 30
Mult.: 30

23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M, 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 7 in reel Non-Stocked
Min.: 100
Mult.: 100
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA 140 mA - 40 C + 85 C Reel
Telit Cinterion L30960N6250A15001V
Telit Cinterion Mobile Modules Non-Stocked
Min.: 500
Mult.: 1
I2C, SPI 2.6 V 4.8 V - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm NBIoT, LTE Reel
Quectel Mobile Modules 5G mmWave + Sub-6G, Rel-17, NSA/SA operation, up to 1000Mhz bandwidth Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100
: 100
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 70 C 53 mm x 46 mm x 3.05 mm Reel
Quectel Mobile Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1
Quectel Mobile Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V 26.5 mm x 22.5 mm x 2.4 mm LTE Cat 1