SMD/SMT Reel Mobile Modules

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Mobile Modules Cat M1/Cat NB2, mPCIe form factor 138In Stock
Min.: 1
Mult.: 1
: 100

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Sierra Wireless Mobile Modules Optimized Cat-1 LTE IoT connectivity for Japan and Korea 488In Stock
Min.: 1
Mult.: 1
: 500

RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Sierra Wireless Mobile Modules Reliable LTE Cat-1 connectivity for public safety networks in North America 499In Stock
Min.: 1
Mult.: 1
: 500

WP Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 2G, 3G, 4G Reel, Cut Tape
Sierra Wireless Mobile Modules Reliable 4G LTE Cat-4 M2M connectivity for public safety networks North America 489In Stock
Min.: 1
Mult.: 1
: 500

WP Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 2G, 3G, 4G Reel, Cut Tape
Sierra Wireless Mobile Modules Optimized Cat-1 LTE connectivity for 4G networks with 3G and 2G fallback in EMEA 380In Stock
Min.: 1
Mult.: 1
: 500

WP Series 900 MHz, 1.8 GHz GPIO, I2C, SDIO, SPI, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 2G, 3G, 4G Reel, Cut Tape
Sierra Wireless Mobile Modules Reliable LTE Cat-4 M2M connectivity for Japan and Korea 382In Stock
Min.: 1
Mult.: 1
: 500

RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Murata Electronics Mobile Modules Type 1SC M1/NB-IoT module 878In Stock
Min.: 1
Mult.: 1
: 1,000

1SC 1.71 GHz to 2.17 GHz 23 dBm UART 1.7 V 1.9 V 400 mA, 800 mA 90 mA - 40 C + 85 C External 11.4 mm x 11.1 mm x 1.4 mm Reel, Cut Tape
Sierra Wireless Mobile Modules Reliable LTE Cat-4 M2M connectivity for the Americas 338In Stock
Min.: 1
Mult.: 1
: 500

RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash 1,399In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape, MouseReel
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash 5,404In Stock
Min.: 1
Mult.: 1
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape, MouseReel
Sierra Wireless Mobile Modules Optimized Cat-1 LTE connectivity for the Americas 78In Stock
Min.: 1
Mult.: 1
: 500

RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M only 701In Stock
Min.: 1
Mult.: 1
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3.8 V 3.8 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape
Wurth Elektronik Mobile Modules WIRL-CLTI Adrastea-I LTE module 41In Stock
50Expected 07/08/2026
Min.: 1
Mult.: 1
: 50

WIRL-CLTI 1.4 MHz 23 dBm ADC, I2C, SPI, UART, USB 2.3 V 4.3 V 454.2 mA - 40 C + 85 C RF Pad 14.6 mm x 13.4 mm x 1.85 mm NBIoT, LTE Cat-M Reel, Cut Tape, MouseReel

Quectel Mobile Modules Cat NB2 only, Super Low Power Consumption, Global Certification 19In Stock
2,000Expected 08/09/2026
Min.: 1
Mult.: 1
: 1,000

23 dBm ADC, I2C, PWM, SPI, UART 2.2 V 4.3 V 330 mA 17.7 mm x 15.8 mm x 2 mm LTE Cat NB2 Reel, Cut Tape
Sequans Mobile Modules LTE CAT M1/NB2 LGA module with Global band support.
12,985On Order
Min.: 1
Mult.: 1
: 1,000
UART 2.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Amphenol-SAA Mobile Modules Cellular LTE Cat1bis Non-Stocked
Min.: 3,000
Mult.: 300
: 300

GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel
Amphenol-SAA Mobile Modules Cellular LTE Cat1+GNSS Non-Stocked
Min.: 3,000
Mult.: 300
: 300

GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel
Sierra Wireless Mobile Modules Secure LTE Cat-4 connectivity for 4G networks with 3G and 2G fallback in EMEA Non-Stocked
Min.: 500
Mult.: 500
: 500

WP Series 900 MHz, 1.8 GHz GPIO, I2C, SDIO, SPI, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 2G, 3G, 4G Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated NB-IoT only product. 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M only Non-Stocked Lead-Time 28 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated NB-IoT only product. 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
u-blox Mobile Modules LTE Cat M1, NB1 and 2G module Cat M1/NB1 and 2G; Band configurable LGA, 16x26 mm, 250 pcs/reel Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, UART, USB 3.2 V 4.5 V 240 mA 240 mA - 20 C + 65 C 26 mm x 16 mm x 2.5 mm LTE Reel
u-blox Mobile Modules LTE-M and NB-IoT global module UBX-R5 Cat M1/NB2 LGA, 16x26 mm, 250 pcs/reel Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

SARA-R520 250 mHz to 10 MHz I2C, SDIO, SPI, UART, USB 3.3 V 4.5 V - 20 C + 85 C Cellular, NBIoT, LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M, 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel