SARA-R520-02B

u-blox
377-SARA-R520-02B
SARA-R520-02B

Mfr.:

Description:
Mobile Modules LTE-M and NB-IoT global module UBX-R5 Cat M1/NB2 LGA, 16x26 mm, 250 pcs/reel

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$34.32 $8,580.00

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Mobile Modules
RoHS:  
SARA-R520
250 mHz to 10 MHz
I2C, SDIO, SPI, UART, USB
3.3 V
4.5 V
- 20 C
+ 85 C
Cellular, NBIoT, LTE
Reel
Brand: u-blox
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Voltage: 3.3 V to 4.5 V
Product: Cellular Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GLONASS, GPS
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Type: Cellular Chipset
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SARA-R52 LTE-M/NB-IoT Modules

u-blox SARA-R52 LTE-M/NB-IoT Modules are second-generation SARA-R5 modules based on u-blox's UBX-R52 cellular chipset and the u-blox M10 GNSS receiver chip. The modules support LTE Cat M1 and LTE Cat NB2 technologies based on comprehensive 3GPP Rel. 14 and Rel. 15 relevant IoT application features, including power consumption, coverage, data rate, and mobility improvements. With the integrated uCPU, users can run applications on the UBX-R52 chipset, thus omitting the need for an external MCU. These modules deliver state-of-the-art security thanks to secure boot, updates, and production implementations. MQTT Anywhere and MQTT Flex communication services are supported, enabling a reduction in data overhead, time spent on-the-air, and energy consumption. SARA-R52 is AWS IoT Core qualified and Microsoft Azure certified.