GNSS / GPS Modules

 GNSS / GPS Modules
GPS Modules and GNSS Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many GPS and GNSS module manufacturers including Quectel, u-blox & more. Please view our large selection of GPS and GNSS modules below.
Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
Quectel GNSS / GPS Modules Single band, 4 GNSS, w/ LNA, integrated 18x18mm antenna (Airoha 3352) 22In Stock
750Expected 11/08/2026
Min.: 1
Mult.: 1
: 250
GPS, GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, RTC, 3 GNSS (Airoha 3333) 288In Stock
Min.: 1
Mult.: 1
: 1,000
1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 52 Channel 14 s - 147 dBm, - 146 dBm 2.5 m 2.8 V 4.3 V 26 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
STMicroelectronics GNSS / GPS Modules Tiny GNSS multi-bands module
12,708On Order
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Xsens GNSS / GPS Modules Xsens Sirius GNSS/INS Rugged - RS232/CANProduct description: GNSS/INS, IP68, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer RS232/CAN interface
3Expected 15/07/2026
Min.: 1
Mult.: 1

Sirius RS-232 Bulk
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA (Airoha 3333) 63In Stock
250Expected 13/07/2026
Min.: 1
Mult.: 1
: 250

1.57542 GHz 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules MT3333 Flash Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

M20050-1 1.559 GHz to 1.609 GHz + 85 C GPS, GNSS Reel
FURUNO GNSS / GPS Modules Timing Multi-GNSS Receiver Module
2,260On Order
Min.: 1
Mult.: 1
: 500

GT 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 148 dBm 3.3 V 3.3 V 68 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III) 69In Stock
Min.: 1
Mult.: 1
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s - 147 dBm 3.3 V 3.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS System-in-Package ROM, TCXO, SAW, LNA, 1.8/3V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel
14,845Expected 21/12/2026
Min.: 1
Mult.: 1
: 1,000

1.76 V 3.6 V I2C, UART + 85 C Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F10 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
2,260On Order
Min.: 1
Mult.: 1
: 500

28 s - 160 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F10 dual-band GNSS module Timing LCC, 12x16 mm, 250 pcs/reel
444Expected 06/07/2026
Min.: 1
Mult.: 1
: 250

NEO-F10T 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P, base and rover func. LCC, 12x16 mm, 250 pcs/reel
500Expected 09/07/2026
Min.: 1
Mult.: 1
: 250

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M9 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
27,500On Order
Min.: 1
Mult.: 1
: 500

1.561098 GHz, 1.57542 GHz, 1.602 GHz 3 V 3 V 43 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules Evaluation Kit with all-band GNSS ZED-X20D module designed for high precision heading applications
750Expected 04/02/2027
Min.: 1
Mult.: 1
: 250

25 Hz 1344 Channel 25 s - 160 dBm 1.2 m 3 V 3.6 V SPI, UART, USB + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel
6,500Expected 20/07/2026
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 12x16mm, 250 pcs/reel
3,906On Order
Min.: 1
Mult.: 1
: 250

NEO-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
M5Stack GNSS / GPS Modules GNSS Mod Barometric Presur IMU Magnetometer Sensors NEOM9N BMP280 BMI270 BMM150
100Expected 01/07/2026
Min.: 1
Mult.: 1

25 Hz 1.5 m GNSS Bulk
DFRobot GNSS / GPS Modules USB GPS Receiver with 2m Extension Cable (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)
594On Order
Min.: 1
Mult.: 1

56 Channel 29 s USB + 85 C GPS
Xsens GNSS / GPS Modules MTI-680 - RTK GNSS/INS, 10g, 2000deg/s
5Expected 30/06/2026
Min.: 1
Mult.: 1

MTI-600 5 V 5 V UART + 85 C Bulk
Xsens GNSS / GPS Modules Xsens Sirius GNSS/INS Rugged - RS422/CANProduct description: GNSS/INS, IP68, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer RS422/CAN interface
1Expected 15/07/2026
Min.: 1
Mult.: 1

Sirius RS-422 Bulk
Xsens GNSS / GPS Modules Xsens Sirius RTK Rugged - RS232/CANProduct description: RTK, IP68, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer RS232/CAN interface
1Expected 15/07/2026
Min.: 1
Mult.: 1

Sirius RS-232 Bulk
Xsens GNSS / GPS Modules Xsens Sirius RTK Rugged - RS422/CANProduct description: RTK, IP68, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer RS422/CAN interface
1Expected 15/07/2026
Min.: 1
Mult.: 1

Sirius RS-422 Bulk
u-blox GNSS / GPS Modules
1,900Expected 06/08/2026
Min.: 1
Mult.: 1

28 s - 167 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO
4Expected 15/09/2026
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 32 Channel 35 s 5.5 V 5.5 V 400 mA + 85 C GPS, GNSS, GLONASS, Galileo
Telit Cinterion GNSS / GPS Modules
450On Order
Min.: 1
Mult.: 1

28 s 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray