TEL0138

DFRobot
426-TEL0138
TEL0138

Mfr.:

Description:
GNSS / GPS Modules USB GPS Receiver with 2m Extension Cable (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.30 $13.30

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: GNSS / GPS Modules
RoHS:  
56 Channel
29 s
USB
+ 85 C
GPS
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 38 mm x 49 mm x 16 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Free Hanging
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
ECCN:
EAR99

TEL0138 USB GPS Receiver

DFRobot TEL0138 USB GPS Receiver module is of low power and high sensitivity Ublox chip-based GPS receiver module that can receive 56 channels satellite signal. The GPS receiver brings more accurate and faster-positioning performance with stronger signals when compared with traditional GPS receivers. This GPS receiver adopts a high-precision positioning chip and industrial-grade manufacturing process to meet the positioning requirements of both industrial-grade and personal use. The TEL0138 receiver is integrated with a built-in receiving antenna. This GPS receiver comes with a battery inside to supply power for storing satellite data, such as satellite signal status, final position, and time. The TEL0138 module includes a 2m USB cable and its bottom is magnetic that makes it easy to attach the metal objects. This receiver module is suitable for vehicle navigation, handheld positioning, wearable devices, and other fields.