TESEO-VIC3D

STMicroelectronics
511-TESEO-VIC3D
TESEO-VIC3D

Mfr.:

Description:
GNSS / GPS Modules Industrial GNSS dead reckoning module with 6-axis IMU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.29 $17.29
$15.06 $150.60
$14.28 $357.00
$13.08 $1,308.00
$12.34 $3,085.00
$11.17 $5,473.30

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Modules
RoHS:  
1.57542 GHz, 1.561098 GHz
6 Channel
30 s, 32 s, 36 s
- 163 dBm
1.5 m
2.97 V
3.63 V
GPIO, I2C, UART
+ 85 C
GPS, GLONASS, Galileo, BeiDou
AEC-Q100
Tray
Brand: STMicroelectronics
Dimensions: 16 mm x 12.2 mm x 2.42 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 490
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

Teseo-VIC3D Industrial GNSS Dead-Reckoning Module

STMicroelectronics Teseo-VIC3D Industrial GNSS Dead-Reckoning Module embeds the TeseoIII single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS).