+ 85 C GNSS / GPS Modules

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO
22On Order
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 130 dBm 3.7 V 3.7 V 1.4 A UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO
17On Order
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 148 dBm 5.5 V 5.5 V 1.2 A UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
FURUNO GNSS / GPS Modules Timing Multi-GNSS Receiver Module
2,260On Order
Min.: 1
Mult.: 1
: 500

GT 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 148 dBm 3.3 V 3.3 V 68 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M10 GNSS System-in-Package ROM, TCXO, SAW, LNA, 1.8/3V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel
14,995Expected 16/11/2026
Min.: 1
Mult.: 1
: 1,000

1.76 V 3.6 V I2C, UART + 85 C Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F10 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
1,211On Order
Min.: 1
Mult.: 1
: 500

28 s - 160 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P, base and rover func. LCC, 12x16 mm, 250 pcs/reel 4In Stock
500Expected 09/07/2026
Min.: 1
Mult.: 1
: 250

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules Evaluation Kit with all-band GNSS ZED-X20D module designed for high precision heading applications
724Expected 13/08/2026
Min.: 1
Mult.: 1
: 250

25 Hz 1344 Channel 25 s - 160 dBm 1.2 m 3 V 3.6 V SPI, UART, USB + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel
6,500On Order
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
DFRobot GNSS / GPS Modules USB GPS Receiver with 2m Extension Cable (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)
596On Order
Min.: 1
Mult.: 1

56 Channel 29 s USB + 85 C GPS
u-blox GNSS / GPS Modules
1,933Expected 06/08/2026
Min.: 1
Mult.: 1

28 s - 167 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS
Antenova GNSS / GPS Modules MT3337E ROM
1,000Expected 05/06/2026
Min.: 1
Mult.: 1
: 1,000

M20048-1 1.559 GHz to 1.609 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules M20072 GNSS module with integrated antenna
995Expected 05/06/2026
Min.: 1
Mult.: 1
: 1,000

M20072 35 s 1.62 V 1.98 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO
4Expected 15/09/2026
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 32 Channel 35 s 5.5 V 5.5 V 400 mA + 85 C GPS, GNSS, GLONASS, Galileo
Xsens GNSS / GPS Modules MTI-680 - RTK GNSS/INS, 10g, 2000deg/s N/A
Min.: 1
Mult.: 1

MTI-600 5 V 5 V UART + 85 C Bulk
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated 18x18mm antenna (Airoha 3333)
5,699On Order
Min.: 1
Mult.: 1
: 250

1.57542 GHz, 1.60171 GHz 35 s - 149 dBm 3 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
SparkFun GNSS / GPS Modules SparkPNT GNSS Flex Module - ZED-X20P & IM19 IMU
3Expected 30/06/2026
Min.: 1
Mult.: 1

ZED-X20P 2.7 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GNSS
ArduSimple GNSS / GPS Modules RTK Handheld 2 Mapping Kit
5Expected 28/05/2026
Min.: 1
Mult.: 1

USB + 85 C GPS, GLONASS Bulk
Quectel GNSS / GPS Modules Single band, RTC, 3 GNSS (Airoha 3333)
1,457On Order
Min.: 1
Mult.: 1
: 500

1.57542 GHz 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
STMicroelectronics GNSS / GPS Modules Automotive GNSS dead reckoning module with 6-axis IMU Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Reel
STMicroelectronics GNSS / GPS Modules Industrial GNSS dead reckoning module with 6-axis IMU Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Antenova GNSS / GPS Modules MT3333 Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

M20050-1 1.559 GHz to 1.609 GHz + 85 C GPS, GNSS Reel
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO Lead-Time 52 Weeks
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 130 dBm 3.7 V 3.7 V 800 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
u-blox GNSS / GPS Modules Ultra-low-power GNSS module for miniature asset-tracking devices Non-Stocked Lead-Time 29 Weeks
Min.: 1,000
Mult.: 1,000

4 Channel 28 s - 154 dBm, -158 dBm, - 160 dBm 1.5 m, 3 m, 4 m 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou
ACEINNA GNSS / GPS Modules GNSS / RTK / INS System. Single Antenna Dual Freq with Triple Redundant IMU Ethernet Non-Stocked Lead-Time 37 Weeks
Min.: 5
Mult.: 5

40 s - 140 dBm 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk
ACEINNA GNSS / GPS Modules Automotive - ASIL-B GNSS / RTK / INS System. Single Antenna Dual Freq with triple reducndant IMU CAN Non-Stocked
Min.: 1
Mult.: 1

40 s - 140 dBm 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk