GNSS / GPS Modules

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO 22In Stock
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 130 dBm 3.7 V 3.7 V 1.4 A UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with TCXO 208In Stock
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 130 dBm 3.7 V 3.7 V 150 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
Antenova GNSS / GPS Modules M20072 GNSS module with integrated antenna 995In Stock
Min.: 1
Mult.: 1
: 1,000

M20072 35 s 1.62 V 1.98 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm 200In Stock
Min.: 1
Mult.: 1
: 250
LEA-F9T 400 kHz 25 s 1.5 m 2.7 V 3.6 V 100 mA I2C, SPI, UART, USB + 105 C GPS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm 200In Stock
Min.: 1
Mult.: 1
: 250
LEA-F9T 400 kHz 25 s 1.5 m 2.7 V 3.6 V 100 mA I2C, SPI, UART, USB + 105 C GPS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules HIgh accuracy timing module, with BeiDou, Galileo, GPS / QZSS, NavIC 182In Stock
Min.: 1
Mult.: 1
: 250
250 mHz to 25 MHz 29 s - 148 dBm 1.5 m 2.7 V 3.6 V 90 mA UART + 85 C GNSS Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SL871L-S MODULE AXN2.32, minireel 220In Stock
Min.: 1
Mult.: 1
: 1,250
33 s - 147 dBm 2.5 m 2.8 V 4.3 V UART + 85 C GPS, GLONASS, Galileo Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules E878K3-A MODULE V13-2.4.0-N115 275In Stock
Min.: 1
Mult.: 1
: 300
35 s - 148 dBm 2.5 m 3 V 4.3 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SL869L-V2 MODULE FW 2.4.0-N96 488In Stock
Min.: 1
Mult.: 1
: 1,000
27 s - 148 dBm 2.5 m 2.8 VDC 4.3 VDC I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules GNSS 452In Stock
Min.: 1
Mult.: 1
: 1,000
31 s - 148 dBm 2.5 m 2.8 VDC 4.3 VDC I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Xsens GNSS / GPS Modules MTI-8-5A-T - RTK GNSS/INS enabled module 7In Stock
Min.: 1
Mult.: 1

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Tray
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW LCC, 9.6x14 mm, 500 pcs/reel 4,744In Stock
6,500Expected 10/09/2026
Min.: 1
Mult.: 1
: 500

CAM-M8 10 MHz 72 Channel 45 s - 160 dBm 4 m 2.7 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Parallax GNSS / GPS Modules SIM33EAU 3.3-5V GPS Module 2In Stock
Min.: 1
Mult.: 1
99 Channel 31 s 2.5 m 3.3 V 5 V 45 mA UART + 85 C GPS
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module XTAL, SAW, LNA LCC, 9.6x14 mm, 500 pcs/reel
1,000Expected 03/09/2026
Min.: 1
Mult.: 1
: 500

CAM-M8 10 MHz 72 Channel 57 s - 160 dBm 4 m 1.65 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO Lead-Time 52 Weeks
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 130 dBm 3.7 V 3.7 V 800 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
Maxtena GNSS / GPS Modules IRIDIUM 9603 based SBD Controller/ daughter board with GPS, enclosed version Non-Stocked
Min.: 1
Mult.: 1

48 Channel 7 V 28 V 600 mA Serial GPS Bulk
Maxtena GNSS / GPS Modules IRIDIUM 9603 based SBD Controller/ daughter board with GPS, PCB version Non-Stocked
Min.: 1
Mult.: 1

48 Channel 7 V 28 V 600 mA Serial + 70 C GPS Bulk
Xsens GNSS / GPS Modules GNSS / GPS Modules RTK GNSS/INS Module Non-Stocked
Min.: 100
Mult.: 100

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Tray
Xsens GNSS / GPS Modules GNSS / GPS Modules RTK GNSS/INS Module Non-Stocked
Min.: 250
Mult.: 250
: 250

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Reel
Telit Cinterion GNSS / GPS Modules SE868K5-D MODULE V15-1.2.0 N115 Non-Stocked
Min.: 450
Mult.: 450
28 s - 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS / GPS Modules SE868K5-SF MODULE V15-1.2.0 N115 Non-Stocked
Min.: 450
Mult.: 450
30 s - 146 dBm 1.5 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS / GPS Modules SE868SY-D MODULE FW1.3.0-N115 L1+L5 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
21 S - 147 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SE868SY-SF FW V50-1.3.0-N115 L1-ONLY Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
29 s - 146 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
SparkFun GNSS / GPS Modules SparkPNT GNSS Flex Module - mosaic-X5 Non-Stocked
Min.: 1
Mult.: 1
No
3 V 5 V I2C, UART, USB GNSS
SparkFun GNSS / GPS Modules SparkPNT GNSS Flex Module - LG290P Non-Stocked
Min.: 1
Mult.: 1
No
3.15 V 3.45 V I2C, SPI + 85 C GNSS