GF-8801

FURUNO
249-GF-8801
GF-8801

Mfr.:

Description:
GNSS / GPS Modules GNSS Disciplined Oscillator with TCXO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: GNSS / GPS Modules
RoHS:  
GF
1.57542 GHz, 1.602 GHz
12 Channel
35 s
- 130 dBm
3.7 V
3.7 V
150 mA
UART
+ 85 C
GPS, GNSS, GLONASS, Galileo
Bulk
Brand: FURUNO
Dimensions: 34 mm x 27 mm x 8 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Operating Supply Voltage: 3.7 V
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Furuno
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GF-880x Multi-GNSS Disciplined Oscillators

FURUNO GF-880x Multi-GNSS Disciplined Oscillators comprise a wide product range in terms of size and holdover performances. These GNSS-disciplined oscillators can provide Position, Velocity, and Time (PVT) information supporting GPS, GLONASS, Galileo, QZSS (L1C/A, L1S), and SBAS technologies. The GF-880x multi-GNSS disciplined oscillators are capable of offering 1PPS with high accuracy and stability synchronized with GPS time or UTC time. These oscillators feature High GNSS sensitivity and active anti-jamming capability to suppress the effects of CW jammers.  

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$371.05 $371.05
$343.28 $3,432.80
$333.96 $8,349.00