Reel GNSS / GPS Modules

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
Quectel GNSS / GPS Modules Single band, 4 GNSS, low power, 3V, w/ LNA (Airoha 3352) 172In Stock
1,500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, w/ LNA (Airoha 3335) 268In Stock
500Expected 11/08/2026
Min.: 1
Mult.: 1
: 250

GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated 15x15mm antenna (Airoha 3333) 296In Stock
500Expected 24/08/2026
Min.: 1
Mult.: 1
: 250

15 s - 148 dBm 2.5 m 2.8 V 4.3 V UART + 85 C GPS, GLONASS, Galileo Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Untethered dead reckoning LGA43, 7x7 mm, 500 pcs/reel 13In Stock
Min.: 1
Mult.: 1
: 500

1.561098 GHz, 1.57542 GHz, 1.605375 GHz 26 s, 30 s, 31 s, 39 s, 57 s - 160 dBm 1.5 m, 2.5 m, 3 m, 4 m 2.7 V 3.6 V 67 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, RTC, 3 GNSS (Airoha 3333) 1,447In Stock
Min.: 1
Mult.: 1
: 500

1.57542 GHz 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated chip antenna (Airoha 3333) 143In Stock
1,000Expected 14/08/2026
Min.: 1
Mult.: 1
: 500

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 35 s - 148 dBm 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, w/ LNA (Airoha 3335) 7In Stock
250Expected 31/08/2026
Min.: 1
Mult.: 1
: 250
LC29H Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 4 GNSS, w/ LNA, integrated 18x18mm antenna (Airoha 3352) 22In Stock
750Expected 11/08/2026
Min.: 1
Mult.: 1
: 250
GPS, GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, RTC, 3 GNSS (Airoha 3333) 288In Stock
Min.: 1
Mult.: 1
: 1,000
1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 52 Channel 14 s - 147 dBm, - 146 dBm 2.5 m 2.8 V 4.3 V 26 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
STMicroelectronics GNSS / GPS Modules Tiny GNSS multi-bands module
12,711On Order
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA (Airoha 3333) 63In Stock
250Expected 13/07/2026
Min.: 1
Mult.: 1
: 250

1.57542 GHz 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA (Airoha 3333) 162In Stock
1,000Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

1.57542 GHz, 1.60171 GHz 35 s - 149 dBm 2.8 V 4.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules MT3333 Flash
2,000On Order
Min.: 1,000
Mult.: 1,000
: 1,000

M20050-1 1.559 GHz to 1.609 GHz + 85 C GPS, GNSS Reel
FURUNO GNSS / GPS Modules Timing Multi-GNSS Receiver Module
2,240On Order
Min.: 1
Mult.: 1
: 500

GT 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 148 dBm 3.3 V 3.3 V 68 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III) 69In Stock
Min.: 1
Mult.: 1
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s - 147 dBm 3.3 V 3.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS System-in-Package ROM, TCXO, SAW, LNA, 1.8/3V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel
14,675Expected 21/12/2026
Min.: 1
Mult.: 1
: 1,000

1.76 V 3.6 V I2C, UART + 85 C Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F10 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
2,260On Order
Min.: 1
Mult.: 1
: 500

28 s - 160 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F10 dual-band GNSS module Timing LCC, 12x16 mm, 250 pcs/reel
419Expected 09/07/2026
Min.: 1
Mult.: 1
: 250

NEO-F10T 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 dual band L1/L5 GNSS module high precision Professional Grade LGA, 16x12 mm, 250 pcs/reel
1,249Expected 20/07/2026
Min.: 1
Mult.: 1
: 250

NEO-F9P 400 kHz 2.7 V 3.6 V + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P, base and rover func. LCC, 12x16 mm, 250 pcs/reel
500Expected 09/07/2026
Min.: 1
Mult.: 1
: 250

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M9 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
27,500On Order
Min.: 1
Mult.: 1
: 500

1.561098 GHz, 1.57542 GHz, 1.602 GHz 3 V 3 V 43 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules Evaluation Kit with all-band GNSS ZED-X20D module designed for high precision heading applications
750Expected 04/02/2027
Min.: 1
Mult.: 1
: 250

25 Hz 1344 Channel 25 s - 160 dBm 1.2 m 3 V 3.6 V SPI, UART, USB + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel
6,500On Order
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 12x16mm, 250 pcs/reel
3,906On Order
Min.: 1
Mult.: 1
: 250

NEO-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module XTAL, SAW, LNA LCC, 9.6x14 mm, 500 pcs/reel
1,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

CAM-M8 10 MHz 72 Channel 57 s - 160 dBm 4 m 1.65 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel