CAM-M8 Series GNSS / GPS Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module XTAL, SAW, LNA LCC, 9.6x14 mm, 500 pcs/reel 3,072In Stock
Min.: 1
Mult.: 1
Reel: 500

CAM-M8 10 MHz 72 Channel 57 s - 160 dBm 4 m 1.65 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW LCC, 9.6x14 mm, 500 pcs/reel 133In Stock
4,000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 500

CAM-M8 10 MHz 72 Channel 45 s - 160 dBm 4 m 2.7 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel