SC600YWFPC-E56-UNNNA

Quectel
277-600YWFPCE56UNNNA
SC600YWFPC-E56-UNNNA

Mfr.:

Description:
Multiprotocol Modules Longevity extended till 2028. Recommended to push SC682A for new designs

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
$74.70 $224,100.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
33 dBm
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
3.55 V
4.4 V
- 35 C
+ 65 C
Pad
44 mm x 43 mm x 2.85 mm
Bluetooth 4.2
LTE Cat 6
GNSS
802.11 a/b/g/n/ac
Reel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 50 Mb/s, 300 Mb/s
Moisture Sensitive: Yes
Product: 802.11 a/b/g/n/ac, Bluetooth 4.2, GNSS, LTE Cat 6
Product Type: Multiprotocol Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0