Murata Multiprotocol Modules

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Qualification Packaging
Murata Electronics Multiprotocol Modules Type 1DX Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.1 8In Stock
1,000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

1DX 2.4 GHz 17 dBm SDIO, UART 1.71 V 3.63 V - 30 C + 70 C External 6.95 mm x 5.15 mm x 1.1 mm Bluetooth 4.1 802.11 b/g/n Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Type 2DL-921, Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

2DL 2.4 GHz, 5 GHz 18 dBm UART 1.71 V 3.46 V - 40 C + 85 C u.FL 8.8 mm x 7.7 mm x 1.3 mm Bluetooth 5.3 Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module Type 2EL
4,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

2EL 2.4 GHz, 5.8 GHz 20 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Type 1ZM Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1
1,000Expected 27/08/2026
Min.: 1
Mult.: 1
Reel: 1,000

1ZM 2.4 GHz, 5 GHz 17 dBm SDIO, UART 1.62 V 1.92 V - 30 C + 85 C u.FL 10.2 mm x 9.3 mm x 1.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2FR module
975Expected 13/10/2026
Min.: 1
Mult.: 1
Reel: 1,000

2FR 2.484 GHz 18 dBm SPI 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.5 mm Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 1SJ Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 6.2 Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

1SJ 868 MHz, 915 MHz 21.5 dBm UART - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa/LoRaWAN Reel
Murata Electronics Multiprotocol Modules Type 1PJ Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 3.2
Non-Stocked Lead-Time 31 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

1PJ 2.4 GHz, 5 GHz UART 1.7 V 3.46 V - 30 C + 85 C 7.2 mm x 7.4 mm x 1.25 mm 802.11 a/b/g/n/ac Reel
Murata Electronics LBAD0YW1SS-530
Murata Electronics Multiprotocol Modules Type 1SS Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.2 Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1SS Reel
Murata Electronics Multiprotocol Modules Type 2DS Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

2DS 2.4 GHz USB 3 V 3.6 V - 40 C + 85 C 25 mm x 14 mm x 2.4 mm Reel