LBWA0ZZ2DS-688

Murata Electronics
81-LBWA0ZZ2DS-688
LBWA0ZZ2DS-688

Mfr.:

Description:
Multiprotocol Modules Type 2DS Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.42 $10.42
$9.44 $94.40
$8.66 $216.50
$7.84 $784.00
$7.29 $1,822.50
$7.00 $3,500.00
Full Reel (Order in multiples of 1000)
$6.61 $6,610.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
2DS
2.4 GHz
USB
3 V
3.6 V
- 40 C
+ 85 C
25 mm x 14 mm x 2.4 mm
Reel
Cut Tape
Brand: Murata Electronics
Modulation Technique: CCK, DSSS, OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Unit Weight: 1.070 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.

Type 2DS High-Performance Wi-Fi® Module

Murata Electronics Type 2DS High-Performance Wi-Fi® Module is based on the NXP Semiconductors 88W8801 chipset that supports IEEE 802.11b/g/n with up to 72.2Mbps PHY data rate. This module is supported on the NXP MCUXpresso IDE platform with SDK support for i.MX RT crossover Microcontroller Units (MCUs). The Type 2DS operates at 2.4GHz frequency, 3VDC to 3.6VDC supply voltage range, and -40°C to +85°C operating temperature range. This module is packaged in a small form factor that facilitates integration into size- and power-sensitive applications.