Quectel Multiprotocol Modules

Results: 630
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Support B28A, EMEA,Thailand Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

EC/EG27 ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, Japan only Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

698 MHz to 5.85 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
: 250

700 MHz to 2.7 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America, mPCIe form factor Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100

700 MHz to 2.7 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm 4.9 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 3.3 GHz to 5 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 6, generic OC, USB interface interface by default, not supporting LTE B42/B43 Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100
: 100

EG060KEA 1.559 GHz to 1.606 GHz ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0 3.3 V 4.3 V Patch LTE-A Cat 6 GNSS Reel
Quectel Multiprotocol Modules Cat 6 Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100
: 100

ADC, I2C, PCM, PCIe, SDIO, SPI, UART, USB 2.0, USB 3.0 3.3 V 4.4 V - 30 C + 75 C 39.5 mm x 37 mm x 2.8 mm LTE-A Cat 6 BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules Cat 6 Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100
: 100

ADC, I2C, PCM, PCIe, SDIO, SPI, UART, USB 2.0, USB 3.0 3.3 V 4.4 V - 30 C + 75 C 39.5 mm x 37 mm x 2.8 mm LTE-A Cat 6 BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules WiFi 2.4/5.8G External Antenna,Small mushroom head,R174 L=300mm Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz to 5.8 GHz ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0 3.3 V 4.3 V External LTE-A Cat 6 GNSS
Quectel Multiprotocol Modules 2 (Main antenna); 2 (Diversity antennas Non-Stocked
Min.: 250
Mult.: 1

EG065KNA ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0 3.3 V 4.3 V LTE-A Cat 6 GNSS Reel
Quectel Multiprotocol Modules Cat 12, generic OC, USB interface interface by default, not supporting LTE B42/B43 Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
: 200

EG120K Reel
Quectel Multiprotocol Modules Cat 1 + 3G + 2G, mPCIe form factor, Global Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 100

33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 51 mm x 30 mm x 4.9 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, Cost down version of EG25-G, data only, Global Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250
ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, Cost down version of EG25-G, data only, MINIPCIE form factor, Global Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Latin A, Australia, NZ Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, data only application, North America Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, voice + data, North America Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 6, M.2 format Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200

42 mm x 30 mm x 2.3 mm LTE-A Cat 6 BeiDou, Galileo, GLONASS, GPS, QZSS Tray
Quectel Multiprotocol Modules Cat 6, M.2 format Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200

EM060K-GL Tray
Quectel Multiprotocol Modules Cat 6, M.2 format Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200

42 mm x 30 mm x 2.3 mm LTE-A Cat 6 BeiDou, Galileo, GLONASS, GPS, QZSS Tray
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, DBS, 2.4/ 5 GHz FEM, Bluetooth 5.2, 3 antennas, -30 + 75C Non-Stocked
Min.: 250
Mult.: 250
: 250

2.4 GHz, 5 GHz PCIe, PCM, UART 1.95 V 950 mV - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, DBS, 2.4/ 5 GHz FEM, Bluetooth 5.2, 3 antennas, cellular module coexistence not supported, -30 + 75C Non-Stocked
Min.: 250
Mult.: 250
: 250

2.4 GHz, 5 GHz PCIe, PCM, UART 1.95 V 950 mV - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Non-Stocked
Min.: 1
Mult.: 1

Quectel Multiprotocol Modules cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: IPEX-4, 2MB flash Non-Stocked
Min.: 1
Mult.: 1
: 250
2.4 GHz UART 3 V 3.6 V - 40 C + 85 C IPEX-4 20 mm x 18 mm x 2.6 mm BLE 5.2 802.11 b/g/n Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), PCIe interface, 2 antennas (BT 5.2 shares 1 Wi-Fi antenna), -20C to +70 C Non-Stocked
Min.: 4,000
Mult.: 1,000
: 1,000
PCIe - 20 C + 70 C 15 mm x 13 mm x 2.2 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel