Quectel Multiprotocol Modules

Results: 629
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Quectel Multiprotocol Modules Wi-Fi 7 + BLE 5.4, 802.11a/ b/ g/ n/ ac/ ax/ be, 2.4/ 5/ 6 GHz, 2x2 MIMO, 4K QAM, 160MHz bandwidth, WPA3, STA/AP -10C + 70C, M.2 FF Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz, 6 GHz BLE 5.4 802.11a/b/g n/ac/ax/be Tray
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: PCB Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C PCB Antenna 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: PCB Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel Multiprotocol Modules cloud enabled, Cat M1/Cat NB2/EGPRS + GNSS (w/o WWAN concurrency), no VoLTE Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 18.7 mm x 16 mm x 2.1 mm EGPRS, LTE Cat-M1, LTE Cat NB2 GNSS Reel
Quectel Multiprotocol Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, Bluetooth PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.3 mm Bluetooth 3.0 GSM/GPRS Tray
Quectel Multiprotocol Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.575 GHz, 1.601 GHz, 1.8 GHz, 1.9 GHz, 2.4 GHz 2 W GPIO, PCM, UART, USIM, WiFi 3.3 V 4.6 V - 40 C + 85 C Pad 25.6 mm x 15 mm x 2.3 mm GSM/GPRS GNSS 802.11 b/g/n
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, miniPCIe FF, Global version Non-Stocked
Min.: 150
Mult.: 1

PCIe, USB 2.0 3.3 V 4.3 V - 30 C + 75 C 32 mm x 29 mm x 2.4 mm 5G BDS, Galileo, GLONASS, GPS, QZSS Tray
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, LGA FF, Global version Non-Stocked
Min.: 250
Mult.: 250
: 250

PCIe, USB 2.0 3.3 V 4.3 V - 30 C + 75 C 32 mm x 29 mm x 2.4 mm 5G BDS, Galileo, GLONASS, GPS, QZSS Reel
Quectel Multiprotocol Modules 5G Sub-6, w/o 8RX Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200
: 200

ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 75 C 44 mm x 41 mm x 2.75 mm 5G GNSS Reel
Quectel Multiprotocol Modules 5G mmWave, Dual SDR solution,8+8 MCP Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200
: 200

ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 75 C 48 mm x 45 mm x 2.85 mm 5G GNSS Reel
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, M.2 FF, Global version Non-Stocked
Min.: 150
Mult.: 150

PCIe, PCM, USB 2.0 3.135 V 4.4 V - 30 C + 75 C 42 mm x 30 mm x 2.3 mm 5G BDS, Galileo, GLONASS, GPS, QZSS Tray
Quectel Multiprotocol Modules SC200E with eMCP memory. Recommended to use discrete memory option for better pricing(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

Reel
Quectel Multiprotocol Modules Global version, 2+16GB eMCP memory(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

Reel
Quectel Multiprotocol Modules SC200E with eMCP memory. Recommended to use discrete memory option for better pricing(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

Reel
Quectel Multiprotocol Modules SC200E with eMCP memory. Recommended to use discrete memory option for better pricing(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

Reel
Quectel Multiprotocol Modules Longevity till 2027, Recommended to move to SC200E with discrete memory for better pricing and longevity(EAU >2000pcs) Non-Stocked Lead-Time 38 Weeks
Min.: 600
Mult.: 200
: 200

Reel
Quectel Multiprotocol Modules 8+128GB, Wi-Fi 7, no cellular, with Ethernet(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 560
Mult.: 80
: 80

Reel
Quectel Multiprotocol Modules 12+256GB, Wi-Fi 7, no cellular, with Ethernet(EAU >2000pcs) (Do not promote) Non-Stocked Lead-Time 16 Weeks
Min.: 560
Mult.: 80
: 80

Reel
Quectel Multiprotocol Modules SG150H-AU 256MB+512MB (EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

Reel
Quectel Multiprotocol Modules SG150H-EU 256MB+512MB (EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

Reel
Quectel Multiprotocol Modules No connectivity, Consumer temperature range(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200
Reel
Quectel Multiprotocol Modules No connectivity, Consumer temperature range(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200
Reel
Quectel Multiprotocol Modules No connectivity, Consumer temperature range(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200
Reel