CC2651R3SIPAT0MOUR

Texas Instruments
595-2651R3SIPAT0MOUR
CC2651R3SIPAT0MOUR

Mfr.:

Description:
Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Modules
RoHS:  
CC2651R3SIPA
2.4 GHz
5 dBm
I2C, I2S, SPI, SSI, UART
1.8 V
3.8 V
- 40 C
+ 105 C
External, Integrated
7 mm x 7 mm
BLE
Thread, Zigbee
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Core: ARM Cortex M4
Data Rate: 3 Mb/s
Memory Size: 352 kB, 32 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Sensitivity: - 104 dBm
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6.8 mA
Supply Current Transmitting: 9.6 mA
Tradename: SimpleLink
Type: Wireless Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,900
Expected 29/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.10 $8.10
$7.03 $70.30
$6.66 $166.50
$6.14 $614.00
$5.76 $1,440.00
$5.50 $2,750.00
$5.30 $5,300.00
Full Reel (Order in multiples of 2000)
$5.20 $10,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.