Multiprotocol Modules

Results: 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 130In Stock
Min.: 1
Mult.: 1

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Silex Technology Multiprotocol Modules [Sample Pack] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector f 10In Stock
Min.: 1
Mult.: 1

SX-SDMAX 2.4 GHz/5 GHz Bluetooth, WiFi, UART 3.14 V 3.46 V - 40 C + 85 C 24 mm x 24 mm x 4.45 mm Bulk
Silex Technology Multiprotocol Modules [Sample Pack] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108. 15In Stock
Min.: 1
Mult.: 1

23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Cut Tape
AcSiP Multiprotocol Modules AI7931LD - Multiprotocol Modules WIFI6 Dual Band 2.4/5GHz M33 SoC Module 122In Stock
Min.: 1
Mult.: 1

WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.0 802.11 a/b/g/n/ac/ax Bag
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress 1In Stock
500Expected 19/11/2026
Min.: 1
Mult.: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. 99In Stock
Min.: 1
Mult.: 1

MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 105 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Crowd Supply Multiprotocol Modules SuperB (built-in trace) by Macchina 27In Stock
Min.: 1
Mult.: 1
2.4 GHz 18.5 dBm GPIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C Built-In 26.2 mm x 25.5 mm x 7.8 mm Bluetooth 802.11 b/g/n
DFRobot Multiprotocol Modules ESP32-C3-WROOM-02-N4 Module (PCB antenna) 26In Stock
Min.: 1
Mult.: 1
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Bluetooth 5.0 802.11 b/g/n
NXP Semiconductors Multiprotocol Modules IW610BUK/A1ZDI 25In Stock
Min.: 1
Mult.: 1
: 2,000

IW610BUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Reel, Cut Tape
DFRobot Multiprotocol Modules ESP32-C3-MINI-1-N4 Module (PCB antenna) 27In Stock
Min.: 1
Mult.: 1
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Bluetooth 5.0 802.11 b/g/n
Crowd Supply Multiprotocol Modules SuperBx (U.FL for external antenna) by Macchina 39In Stock
Min.: 1
Mult.: 1
2.4 GHz 18.5 dBm GPIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C u.FL 26.2 mm x 25.5 mm x 7.8 mm Bluetooth 802.11 b/g/n

Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 512 kB flash, 64 kB RAM module 761In Stock
Min.: 1
Mult.: 1

MGM13P 2.4 GHz 10 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Thread, Zigbee Cut Tape
Silicon Labs Multiprotocol Modules MGM13S02F512GN Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connectivity 260In Stock
Min.: 1
Mult.: 1

MGM13S 2.4 GHz 10 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C RF 6.5 mm x 6.5 mm x 1.4 mm Bluetooth Thread, Zigbee Tray

Texas Instruments Multiprotocol Modules WL18xxMOD Dual-Band Ind Mod A 595-WL1807 A 595-WL1807MODGIMOCR 222In Stock
Min.: 1
Mult.: 1
: 250

WL1807MOD 2.4 GHz, 5 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Advantech Multiprotocol Modules 6E AX210 (Vpro) -40 85 degree wireless k 55In Stock
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, USB - 40 C + 85 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
u-blox Multiprotocol Modules 88W8887, 802.11ac+BT, 1 antenna pin 277In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 2.97 V 3.63 V - 40 C + 85 C External 19.8 mm x 13.8 mm x 2.5 mm Bluetooth 4.2 802.11 a/b/g/n/ac Reel, Cut Tape
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Ext. Antenna (Nordic nRF52810) Tape & Reel 923In Stock
Min.: 1
Mult.: 1
: 1,000

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-PICO-V3 with 4MB flash die inside, ESP32 ECO V3, PCB antenna, for Alexa Connect Kit (ACK). 477In Stock
Min.: 1
Mult.: 1
: 650

ESP32 2.4 GHz 19.5 dBm GPIO, I2C, I2S, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 16 mm x 23 mm x 2.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
HMS Networks Multiprotocol Modules Wireless Bolt-CAN Interface 2In Stock
Min.: 1
Mult.: 1

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm CAN, Ethernet, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, PCB trace antenna, certified. 200In Stock
Min.: 1
Mult.: 1

MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 125 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
InnoPhase IoT Multiprotocol Modules WiFi/BLE5/MCU Module w/ PCB Antenna 385In Stock
Min.: 1
Mult.: 1
2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C PCB 12.8 mm x 20 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray
Espressif Systems Multiprotocol Modules ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6(802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. 1,930In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Bluetooth WiFi Thread, Zigbee
Espressif Systems Multiprotocol Modules "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1,788In Stock
10,400On Order
Min.: 1
Mult.: 1

240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm
Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, PCB antenna, -40 C +105 C. Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 1,069In Stock
7,150On Order
Min.: 1
Mult.: 1

2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee)
Telit Cinterion Multiprotocol Modules 156In Stock
392Expected 05/10/2026
Min.: 1
Mult.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm Cellular, NBIoT, LTE GPS Tray