MouseReel Multiprotocol Modules

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Murata Electronics Multiprotocol Modules Type 1DX Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.1 890In Stock
Min.: 1
Mult.: 1
: 1,000

1DX 2.4 GHz 17 dBm SDIO, UART 1.71 V 3.63 V - 30 C + 70 C External 6.95 mm x 5.15 mm x 1.1 mm Bluetooth 4.1 802.11 b/g/n Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Cat M1/Cat NB2, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 193In Stock
250Expected 30/09/2026
Min.: 1
Mult.: 1
: 250

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 16 MB SPI flash, PCB antenna
6,499Expected 10/08/2026
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Jorjin Multiprotocol Modules Based on TI WL1831 and supports 802.11b/g/n & BT/BLE 4.2 111In Stock
Min.: 1
Mult.: 1
: 1,800

2.4 GHz 17 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 75 C 12.8 mm x 12 mm x 1.7 mm Bluetooth 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 8 MB SPI flash, PCB antenna
20,800Expected 09/10/2026
Min.: 1
Mult.: 1
: 650

ESP32-WROOM 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
STMicroelectronics Multiprotocol Modules Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 1 Mbyte Bluetooth LE
19,755Expected 19/02/2027
Min.: 1
Mult.: 1
: 1,800

STM32WB 2.4 GHz 6 dBm I2C, USART, USB 1.7 V 3.6 V - 40 C + 85 C Chip 7.3 mm x 11 mm x 1.34 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel

Texas Instruments Multiprotocol Modules WL18xxMOD Dual-Band Ind Mod A 595-WL1837 A 595-WL1837MODGIMOCR
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 250

WL1837MOD 2.4 GHz, 5 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C RF 13.4 mm x 13.3 mm x 2 mm Bluetooth 5.1 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
8,000Expected 08/10/2026
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel

Murata Electronics Multiprotocol Modules Type 1YN Shielded ultra-small dual bandWi-Fi 11a/b/g/n Bluetooth 5.2
7,746On Order
Min.: 1
Mult.: 1
: 1,000

1YN 2.4 GHz 17 dBm SDIO, UART 1.71 V 3.63 V - 30 C + 70 C External 6.95 mm x 5.15 mm x 1.1 mm Bluetooth 5.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Nordic Semiconductor Multiprotocol Modules Lower Power SIP for cellular IoT and DECT NR+
29,998On Order
Min.: 1
Mult.: 1
: 2,000

nRF91 23 dBm I2C, I2S, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) Tape & Reel
1,998Expected 08/09/2026
Min.: 1
Mult.: 1
: 1,000

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C PCB 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sterling LWB5+, MHF4
700Expected 16/10/2026
Min.: 1
Mult.: 1
: 1,000

Sterling-LWB5+ 2.4 GHz, 5 GHz UART, USB 3.3 V 3.3 V - 40 C + 85 C 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules IW612, 802.11ax+BT+802.15.4, 1 PCB antenna or ant. pin
500On Order
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele
2,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2,000

CC2651R3SIPA 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External, Integrated 7 mm x 7 mm BLE Thread, Zigbee Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module Type 2EL
3,988On Order
Min.: 1
Mult.: 1
: 1,000

2EL 2.4 GHz, 5.8 GHz 20 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Type 2DL-921, Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module
1,000Expected 12/11/2026
Min.: 1
Mult.: 1
: 1,000

2DL 2.4 GHz, 5 GHz 18 dBm UART 1.71 V 3.46 V - 40 C + 85 C u.FL 8.8 mm x 7.7 mm x 1.3 mm Bluetooth 5.3 Reel, Cut Tape, MouseReel
Panasonic Multiprotocol Modules Bluetooth Classic &Low Energy 5 with PM (NXP 88W8977) Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 500

PAN9028 2.4 GHz, 5 GHz 16 dBm 3.3 V 3.3 V - 30 C + 85 C 24 mm x 12 mm x 2.8 mm 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules SimpleLink Wi-Fi 6 c ompanion module Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500
No
CC3300MOD 2.412 GHz to 2.472 GHz 18.4 dBm SPI, UART 1.62 V, 2.97 V 1.98 V, 3.63 V - 40 C + 85 C 11 mm x 11 mm Bluetooth Wi-Fi 6, 802.11ax Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules SimpleLink dual-band (2.4GHz and 5GHz) W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500
No
CC3351MOD 2.41 GHz to 2.47 GHz 18.3 dBm SPI - 40 C + 85 C 10.9 mm x 10.9 mm x 2.1 mm Bluetooth WiFi Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Type 2BZ Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO Bluetooth 5.2 Mod Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1,000

2BZ 2.4 GHz, 5 GHz SDIO Interface, HCI 3 V 4.8 V - 40 C + 85 C u.FL 11.4 mm x 8.9 mm x 1.4 mm Bluetooth 5.2 Reel, Cut Tape, MouseReel