CA Multiprotocol Modules

Results: 1,524
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Cut Tape) 249In Stock
Min.: 1
Mult.: 1

BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 4 MB SPI flash, IPEX antenna connector.

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Ezurio Multiprotocol Modules BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) Integrated Antenna - Cut tape 1,418In Stock
250Expected 04/06/2026
Min.: 1
Mult.: 1

BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Ext. Antenna (Nordic nRF52810) Cut Tape 2,262In Stock
Min.: 1
Mult.: 1

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE Cut Tape
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Trace pin 1,757In Stock
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
Ezurio Multiprotocol Modules BL653u module (Nordic nRF52833) Trace pin 2,486In Stock
Min.: 1
Mult.: 1
Reel: 1,000

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 6.3 mm x 5.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules BL653u module (Nordic nRF52833) Integrated antenna 7,784In Stock
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Chip 6.3 mm x 8.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Microchip Technology Multiprotocol Modules ATWILC3000 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 2,307In Stock
Min.: 1
Mult.: 1

2.4 GHz 18.5 dBm SDIO, SPI, UART 1.62 V 3.6 V - 40 C + 85 C Chip 22.4 mm x 14.7 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray

Silicon Labs Multiprotocol Modules Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), 78 MHz, 10 dBm 1,296In Stock
Min.: 1
Mult.: 1

xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray

Murata Electronics Multiprotocol Modules Type 2BC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 1,739In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2BC 2.4 GHz, 5 GHz 17 dBm SDIO, UART, USB 1.62 V 3.63 V - 20 C + 70 C External 8 mm x 7.8 mm x 1.15 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 1,126In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
STMicroelectronics Multiprotocol Modules Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 1 Mbyte Bluetooth LE 20,466In Stock
Min.: 1
Mult.: 1
Reel: 1,800

STM32WB 2.4 GHz 6 dBm I2C, USART, USB 1.7 V 3.6 V - 40 C + 85 C Chip 7.3 mm x 11 mm x 1.34 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Signetik Multiprotocol Modules Nordic Cellular CAT M-1 GNSS/GPS Intelligent IoT Low Profile Connector 374In Stock
Min.: 1
Mult.: 1

SigCell 700 MHz to 2.2 GHz GPIO, I2C, I2S, PWM, SPI, UART 2.5 V 5.5 V - 40 C + 85 C u.FL 32.8 mm x 24.5 mm x 4.5 mm Cellular, NBIoT, LTE GNSS, GPS
CEL Multiprotocol Modules CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 M.2 Card 25In Stock
Min.: 1
Mult.: 1

CMP9670 PCIe, USB Bluetooth Bulk
Intel BE200.NGWG.NVX
Intel Multiprotocol Modules Intel Killer Wi-Fi 7 BE1750 x, 2230, 2x2 BE+BT, No vPro 128In Stock
Min.: 1
Mult.: 1

BE200
Intel AX210.D2WG
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, vPro 1,695In Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.67 mm Bluetooth 5.3 802.11 ax
Fanstel Multiprotocol Modules Opensource USB dongle with BT840F. 509In Stock
Min.: 1
Mult.: 1
Reel: 50
USB840F 2.4 GHz, 5 GHz USB 52 mm x 21 mm x 21 mm Bluetooth 5.0 Thread, Zigbee Reel, Cut Tape
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, vPro 189In Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax
Intel Multiprotocol Modules Intel Wi-Fi 7 BE201, 2230, 2x2 BE+BT, No vPro 72In Stock
Min.: 1
Mult.: 1

BE201
AAEON UP Multiprotocol Modules Quectel 4G LTE CAT4 Global module EG-25G Mini PCIe<SIM slot> with RF Cable 150mm and LTE Full band & GPS Antenna 103In Stock
Min.: 1
Mult.: 1

33 dBm PCIe, UART, USB 3.3 V 3.3 V - 40 C + 80 C u.FL 50 mm x 30 mm x 4.9 mm LTE GNSS Bulk
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 752In Stock
Min.: 1
Mult.: 1

2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape

Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 512 kB flash, 64 kB RAM module 761In Stock
Min.: 1
Mult.: 1

MGM13P 2.4 GHz 10 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Thread, Zigbee Cut Tape
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 397In Stock
Min.: 1
Mult.: 1

2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Advantech Multiprotocol Modules Wi-Fi 5 + BT Module 24/5GHz Mini PCIe 124In Stock
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C SMA 26.65 mm x 29.85 mm x 3.25 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, PCB trace antenna, certified. 200In Stock
Min.: 1
Mult.: 1

MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 125 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape