+ 50 C RF Modules

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, 0.1 - 65 GHz, 50ohm

ZX76-65G-30 0 C + 50 C Tray
Mini-Circuits RF Modules 30 dB Programmable Attenuator, 1 MHz - 8 GHz

RCDAT Attenuators 8 GHz USB 4.75 V 5.25 V 0 C + 50 C SMA 76.2 mm x 63.5 mm x 21.6 mm Bulk
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, 100 - 50000 MHz, 50 Ohm

ZX76 0 C + 50 C Tray
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 100 MHz - 18 GHz

RCDAT Attenuators 18 GHz USB 4.75 V 5.25 V 0 C + 50 C 101.6 mm x 66.29 mm x 21.59 mm Bulk
Mini-Circuits RF Modules 90 dB Programmable Attenuator, 1 MHz - 8 GHz

RCDAT Attenuators 8 GHz USB 4.75 V 5.25 V 0 C + 50 C 76.2 mm x 63.5 mm x 21.6 mm Bulk
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 50 MHz - 3 GHz

RCDAT Attenuators 3 GHz Ethernet, USB 4.75 V 5.25 V 0 C + 50 C 2.5 in x 3 in x 0.85 in Bulk
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 10 MHz - 67 GHz

EDAT Attenuators 67 GHz USB 4.75 V 5.25 V 0 C + 50 C Bulk
Mini-Circuits RF Modules Absorptive SP4T, Solid State Switch, 100 MHz - 67 GHz, 50 Ohm

ESB RF Switches 67 GHz USB 4.75 V 5.25 V 0 C + 50 C 132.7 mm x 25 mm x 22 mm Bulk
Mini-Circuits RF Modules 95 dB Programmable Attenuator, 1 MHz - 8 GHz

RC4DAT Attenuators 8 GHz 4.75 V 5.25 V 0 C + 50 C SMA 131.32 mm x 76.2 mm x 15.24 mm Bulk
Mini-Circuits RF Modules 95 dB Programmable Attenuator, 1 MHz - 8 GHz

RC8DAT Attenuators 8 GHz 4.75 V 5.25 V 0 C + 50 C SMA 150.37 mm x 76.2 mm x 29.46 mm Bulk
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 100 MHz - 43.5 GHz

RCDAT Attenuators 43.5 GHz USB 4.75 V 5.25 V 0 C + 50 C 120.7 mm x 44.4 mm x 25.96 mm Bulk
Mini-Circuits RF Modules 31.5 dB Programmable Attenuator, 100 MHz - 50 GHz

RCDAT Attenuators 50 GHz USB 3.25 V 4.75 V 0 C + 50 C Bulk
Mini-Circuits RF Modules 60 dB Programmable Attenuator, 1 MHz - 8 GHz

RCDAT Attenuators 8 GHz USB 4.75 V 5.25 V 0 C + 50 C Bulk
Fairview Microwave RF Modules WR-10 Waveguide Low Noise Amplifier, W Band, 75 GHz to 110 GHz, Positive Output Voltage Polarity, UG-387/U-M Flange Non-Stocked
Min.: 1
Mult.: 1
75 GHz to 110 GHz 0 C + 50 C Bag