+ 60 C RF Modules

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Siemens RF Modules SCALANCE W786-2 RJ45 (USA-VERSION) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 RF Modules 2.4 GHz, 5 GHz 15 W Ethernet 48 V 50 V - 40 C + 60 C R-SMA 251 mm x 251 mm x 72 mm
Siemens RF Modules SCALANCE W7862IA RJ45
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 RF Modules 2.4 GHz, 5 GHz 15 W Ethernet 48 V 50 V - 40 C + 60 C R-SMA 251 mm x 251 mm x 72 mm
Siemens RF Modules IWLAN ACCESS POINT,SCALANCE W786-2IA RJ Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 RF Modules 2.4 GHz, 5 GHz 15 W Ethernet 48 V 50 V - 40 C + 60 C R-SMA 251 mm x 251 mm x 72 mm
Siemens RF Modules IWLAN ACCESS POINT,SCALANCE W788-1 RJ45 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 RF Modules 2.4 GHz, 5 GHz 10.7 W Ethernet 48 V 50 V - 20 C + 60 C R-SMA 200 mm x 158 mm x 79 mm
Siemens RF Modules IWLAN ACCESS POINT,SCALANCE W788-2 RJ45 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 RF Modules 2.4 GHz, 5 GHz 15 W Ethernet 48 V 50 V - 20 C + 60 C R-SMA 200 mm x 158 mm x 79 mm
Siemens RF Modules SCALANCE W788-2 RJ45 (USA-VERSION)
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 RF Modules 2.4 GHz, 5 GHz 15 W Ethernet 48 V 50 V - 20 C + 60 C R-SMA 200 mm x 158 mm x 79 mm
Siemens RF Modules IWLAN ACCESS POINT,SCALANCE W788-2 M12,
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 RF Modules 2.4 GHz, 5 GHz 15 W M12 48 V 50 V - 20 C + 60 C N Connector 200 mm x 176 mm x 79 mm
Siemens 6GK57631AL003DB0
Siemens RF Modules SCALANCE WUM763-1 (US) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet - 30 V 30 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm
AMSECO 3008001
AMSECO RF Modules SignaLink Wireless Transmitter Non-Stocked
Min.: 1
Mult.: 1
RF Transmitters 2.4 GHz - 37 dBm 3 VDC 28 uA - 40 C + 60 C Integrated 101.6 mm x 45.72 mm x 42.29 mm
AMSECO 3008020
AMSECO RF Modules SignaLink Wireless Receiver Non-Stocked
Min.: 1
Mult.: 1
RF Receivers 2.4 GHz - 37 dBm 24 VDC 55 mA - 40 C + 60 C Integrated 120 mm x 90 mm x 60.5 mm