- 40 C Bulk RF Modules

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Texas Instruments RF Modules HDX Microreader SMD 69In Stock
Min.: 1
Mult.: 1
Max.: 5
No
RI-SMD-MRD2 RFID Readers 134.2 kHz RS-232/422, USB 2.7 V 5.5 V - 40 C + 85 C 27.9 mm x 22.8 mm x 3.5 mm Bulk
Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I USB Radio Stick 2In Stock
Min.: 1
Mult.: 1

WIRL-PRO2 Radio Modules 2.4 GHz 4 dBm USB 1.8 V 3.6 V - 40 C + 85 C Internal 67.75 mm x 23.65 mm x 12 mm Bulk
Mini-Circuits ZX76-WS+
Mini-Circuits RF Modules SER CONT CABLE W/O CONN RoHS

ZX76 - 40 C + 85 C Bulk
Mini-Circuits RF Modules High Power Amplifier, 700 - 2700 MHz, 50ohm

ZVE RF Amplifiers 700 MHz to 2.7 GHz 2 W 13 V 18 V - 40 C + 85 C 61.72 mm x 49.78 mm x 18.8 mm Bulk
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I USB RadStick Wirepas Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

WIRL-PRO2 USB Dongles 2.402 GHz to 2.48 GHz 4 dBm USB 3 V 3 V 18.9 mA 7.7 mA - 40 C + 85 C Internal 67.75 mm x 23.65 mm x 12 mm Bulk
TTM Technologies RF Modules 2400MHz Radio Only Connector Non-Stocked Lead-Time 60 Weeks

2.4 GHz to 2.4835 GHz 0.5 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C 9 mm x 12 mm x 2.5 mm Bulk