CA RF Modules

Results: 400
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Amphenol-SAA RF Modules UWB Tag Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500
RF Wireless 8 GHz - 21 dBm GPIO, SPI 1.6 V 3.6 V 90 mA - 40 C + 85 C PCB Antenna 19.9 mm x 10 mm x 2.3 mm Reel
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6, T&R Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.7, T&R Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel
Analog Devices RF Modules I/Q mix Module, 4 - 8.5 GHz Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

HMC-C009G 4 GHz to 8.5 GHz - 55 C + 85 C Bulk
Analog Devices RF Modules DBL-BAL mix Module, 16 - 32 GHz Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

HMC-C014G 16 GHz to 32 GHz - 55 C + 85 C Bulk
Analog Devices RF Modules SDLVA 1-20 GHz Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

HMC-C088G 1 GHz to 20 GHz 12 V 12 V - 55 C + 85 C Bulk
Phoenix Contact RF Modules M2M TC Cloud ATT Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
RF Transmitters
Fairview Microwave RF Modules WR-10 Waveguide Low Noise Amplifier, W Band, 75 GHz to 110 GHz, Positive Output Voltage Polarity, UG-387/U-M Flange Non-Stocked
Min.: 1
Mult.: 1
75 GHz to 110 GHz 0 C + 50 C Bag
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA Non-Stocked
Min.: 1
Mult.: 1
10 kHz to 2 GHz 28 VDC Bag
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 10 MHz to 2 GHz With SMA Non-Stocked
Min.: 1
Mult.: 1
10 MHz to 2 GHz 28 VDC Bag
Fairview Microwave RF Modules 0.2 MHz to 3 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged Non-Stocked
Min.: 1
Mult.: 1
200 kHz to 3 GHz 12 VDC Bag
Fairview Microwave RF Modules WR-12 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 60 GHz to 90 GHz, UG-387/U Round Cover Flange Non-Stocked
Min.: 1
Mult.: 1
60 GHz to 90 GHz Bag
Wurth Elektronik RF Modules WIRL-PRO2 Thalassa USB Radio Stick Non-Stocked
Min.: 1
Mult.: 1

WIRL-PRO2 2.4 GHz 6 dBm USB 2.7 V 3.6 V 25 mA 21 mA - 30 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I Wirepas Mesh 2.4GHz Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

WIRL-PRO2 Radio Modules 2.4 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C Pin 12 mm x 8 mm x 2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I USB RadStick Wirepas Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

WIRL-PRO2 USB Dongles 2.402 GHz to 2.48 GHz 4 dBm USB 3 V 3 V 18.9 mA 7.7 mA - 40 C + 85 C Internal 67.75 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik RF Modules WIRL-NFW2 Ophelia-I Radio Module w/o FW Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

WIRL-NFW2 Radio Modules 2.36 GHz to 2.5 GHz 4 dBm ADC, I2C, SPI, UART 3 V 3 V 9.3 mA 6.8 mA - 40 C + 85 C External 9 mm x 7 mm x 2 mm Reel
Seeed Studio RF Modules RF Explorer RFEM6G PLUS Non-Stocked
Min.: 100
Mult.: 1
RF Explorer Expansion Modules 240 MHz to 6.1 GHz SMA
CCS RF Modules TARGETuner Controller Mounting Brackets Non-Stocked
Min.: 1
Mult.: 1
Qorvo RF Modules DWM1000 UWB XCVR Module Non-Stocked
Min.: 100
Mult.: 100
RF Transceivers 3.24 GHz to 6.99 GHz - 39 dBm SPI 2.8 V 3.6 V - 40 C + 85 C Chip
Qorvo RF Modules UWB XCVR Module (FCC comp) Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100
Reel: 100
RF Transceivers 6.24 GHz to 6.739 GHz - 41.3 dBm SPI 2.8 V 3.6 V - 40 C + 85 C Reel
Qorvo RF Modules 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100
Reel: 100

DWM3001C UWB Transceivers 6.25 GHz to 8.25 GHz 2.5 V 3.6 V - 40 C + 85 C 27.1 mm x 19.3 mm x 3.2 mm Reel
Qorvo RF Modules 5G n77 UHB S-PAD Non-Stocked Lead-Time 24 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000
RF Modules 3.3 GHz to 4.2 GHz 32 dBm MIPI 500 mV 5 V - 20 C + 85 C 5 mm x 3 mm x 0.64 mm Reel
Qorvo RF Modules S-Band Receive VGA MCM Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
Reel: 300
QPM2101 RF Modules 2.5 GHz to 4 GHz 13.8 dBm 3 V 3.6 V - 55 C + 95 C Chip 7 mm x 7 mm x 1.52 mm Reel
Qorvo RF Modules 5-6GHz 50W C-Band PA
Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
Reel: 250

TGA2307 - 40 C + 85 C Reel
Banner Engineering RF Modules AC Repeater Kit Containing:; SG-R70- DR9M (809324) TL70Z-Q5 (97515); MQAC2-515 (32715) and LMB30LP (808590) Non-Stocked
Min.: 1
Mult.: 1