RS-485 Sub-GHz Modules

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS485 Mesh Ready Serial Transceiver 50In Stock
Min.: 1
Mult.: 1

CL4790 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS485 Starter Pack includes 2 units 30In Stock
Min.: 1
Mult.: 1

CL4490 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS485 Serial Transceiver w/power supply 297In Stock
Min.: 1
Mult.: 1

CL4490 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Banner Engineering Sub-GHz Modules R70 Serial Data Radio Multihop 900 MHz 1 W; Internal Antenna; RS-485; 5-pin M12 Integral QD 5In Stock
Min.: 1
Mult.: 1
R70 900 MHz 1 W RS-485 10 V 30 V - 40 C + 85 C 70 mm x 87.1 mm
Advantech Sub-GHz Modules LoRaWAN to RS-485 Modbus RTU Wireless I/O Module 3In Stock
Min.: 1
Mult.: 1

863 MHz to 870 MHz, 902 MHz to 928 MHz, 919 MHz to 924 MHz, 920 MHz to 928 MHz 20 dBm RS-485 5 V 50 V - 25 C + 70 C Dipole 71 mm x 52 mm x 30 mm LoRa/LoRaWAN