73460000006

HARTING
617-73460000006
73460000006

Mfr.:

Description:
Sub-GHz Modules HARTING MICA RF-R300 RFID Starter Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,497.15 $2,497.15

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sub-GHz Modules
RoHS:  
500 mW
Ethernet
22.8 V
25.2 V
- 40 C
+ 55 C
132 mm x 104 mm x 35 mm
Brand: HARTING
Product: RFID Readers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: MICA
Unit Weight: 2.704 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517620090
ECCN:
EAR99

MICA® IIoT Starter Kits

HARTING Modular Industry Computing Architecture (MICA®) IIoT Starter Kits are designed to aid in prototyping IIoT solutions. These kits contain everything needed for condition monitoring, asset tracking, and digital retrofit applications. The HARTING MICA IIoT kits offer low-risk prototyping with easy and fast startup as well as guaranteed compatibility between all components and software.