WIRL-PRO8 Series Sub-GHz Modules

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 50Ohms 868MHz CE App Not FCC Approved 382In Stock
Min.: 1
Mult.: 1
: 400

WIRL-PRO8 868 MHz 14 dBm UART 2.2 V 3.7 V 26 mA 8 mA - 40 C + 85 C External 24 mm x 17 mm x 3.2 mm Sub GHz Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-II USB Radio Stick 10In Stock
Min.: 1
Mult.: 1

WIRL-PRO8 868 MHz 14 dBm USB 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C SMA 74 mm x 23.65 mm x 12 mm Sub GHz Bulk
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 868MHz Int Ant CE App Not FCC Approved 41In Stock
Min.: 1
Mult.: 1
: 400

WIRL-PRO8 870 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Thebe-II 868MHz CE App Not FCC Approved 58In Stock
Min.: 1
Mult.: 1
: 400

WIRL-PRO8 869.4 MHz to 869.65 MHz 27 dBm UART 2.2 V 3.7 V 500 mA 12 mA - 40 C + 85 C External 27 mm x 17 mm x 3.8 mm Sub GHz Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-I 868MH CE App Not FCC Approved Non-Stocked Lead-Time 10 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO8 868 MHz 11 dBm UART 2.2 V 3.6 V 31 mA 22 mA - 30 C + 85 C 27 mm x 17 mm x 3.6 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-II 868MHz CE App Not FCC Approved Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO8 868 MHz 14 dBm UART 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C External 27 mm x 17 mm x 3.8 mm Sub GHz Reel