ENW49A01A3EF

Panasonic
667-ENW49A01A3EF
ENW49A01A3EF

Mfr.:

Description:
WiFi Modules - 802.11 RECOMMENDED ALT 667-ENW-49C01A3KF

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$21.27 $21,270.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: WiFi Modules - 802.11
RoHS:  
PAN9320
802.11 b/g/n
2.4 GHz
1 Mb/s
UART
3.3 V
3.3 V
18 dBm
430 mA
160 mA
- 30 C
+ 70 C
Reel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 29 mm x 13.5 mm x 2.66 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: WEP, WPA, WPA2, SPA PSK
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Part # Aliases: ENW49A01C3EF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

PAN9310 & PAN9320 Embedded Wi-Fi Modules

Panasonic PAN9310 & PAN9320 Embedded Wi-Fi Modules are fully embedded place-and-play modules with an integrated stack and API. This minimizes firmware development and includes a full security suite. The PAN9310 and PAN9320 are standalone 2.4GHz Wi-Fi modules that support IEEE 802.11b/g/n standards designed for applications where a small form factor and high throughput data rate is required. The PAN9310 does not have an antenna on the board.
Learn More