Adafruit WiFi Modules - 802.11

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature
Adafruit WiFi Modules - 802.11 ESP32-WROVER-B Module - ESP32 with PSRAM Module

802.11 b/g/n 2.4 GHz to 2.5 GHz 150 Mb/s 2.7 V 3.6 V 20 dBm - 40 C + 65 C

Adafruit WiFi Modules - 802.11 Adafruit Metro ESP32-S2 4In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s, 150 Mb/s I2C, I2S, GPIO, PWM, SPI, UART 6 V 12 V 15 dBm, 18 dBm, 19.5 dBm 120 mA, 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C
Adafruit WiFi Modules - 802.11 ESP32-S2-WROVER Module - 4 MB flash and 2 MB PSRAM

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s, 150 Mb/s I2C, I2S, GPIO, PWM, SPI, UART 3 V 3.6 V 15 dBm, 18 dBm, 19.5 dBm 120 mA, 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C
Adafruit WiFi Modules - 802.11 ESP32-S2-WROVER-I Module with uFL - 4 MB flash and 2 MB PSRAM

802.11 b/g/n 2.4 GHz 150 Mb/s I2C, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C
Adafruit 4919
Adafruit WiFi Modules - 802.11 ESP32-S2 WROOM Module with PCB Antenna - 4 MB flash and no PSRAM - 4MB Flash 27Factory Stock Available
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 190 mA 68 mA - 40 C + 85 C