ZB3212F6R4SP2-1-R

CEL
551-ZB3212F6R4SP2-1R
ZB3212F6R4SP2-1-R

Mfr.:

Description:
Zigbee Modules - 802.15.4 MeshConnect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
$21.88 $13,128.00
1,200 Quote

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
2.405 GHz to 2.48 GHz
- 101 dBm
3.3 V
3.3 V
120 mA
12 mA
20 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Reel
Antenna Connector Type: PCB
Brand: CEL
Dimensions: 23.9 mm x 16.6 mm x 3 mm
Operating Supply Voltage: 3.3 V
Product Type: Zigbee Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
5A002