MRF24J40 Series Zigbee Modules - 802.15.4

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Microchip Technology Zigbee Modules - 802.15.4 2.4 GHz 802.15.4 RF Transceiver Mod 73In Stock
Min.: 1
Mult.: 1

MRF24J40 2.405 GHz to 2.48 GHz 4000 ft 250 kb/s - 104 dBm 3 V 3.6 V 140 mA 32 mA 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Microchip Technology Zigbee Modules - 802.15.4 2.4GHz IEEE802.15.4 Cert Trans Module 107In Stock
Min.: 1
Mult.: 1

MRF24J40 2.405 GHz to 2.48 GHz 4000 ft 250 kb/s - 104 dBm 3 V 3.6 V 140 mA 32 mA 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Microchip Technology Zigbee Modules - 802.15.4 2.4GHz IEEE 802.15.4 Transceiver Module 2,146In Stock
Min.: 1
Mult.: 1

MRF24J40 2.405 GHz to 2.48 GHz 400 ft 250 kb/s - 94 dBm 2.4 V 3.6 V 23 mA 19 mA 0 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Microchip Technology Zigbee Modules - 802.15.4 2.4GHz IEEE 802.15.4 Transceiver Module 8,898In Stock
Min.: 1
Mult.: 1
: 800

MRF24J40 2.405 GHz to 2.48 GHz 400 ft 250 kb/s - 94 dBm 2.4 V 3.3 V 23 mA 19 mA 0 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel