PTR-28490

Bud Industries
563-PTR-28490
PTR-28490

Mfr.:

Description:
Wall Mounted Panel Enclosures PTR series - NEMA 4x abs indoor - gray cover (11.8X11.8X6.)

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.34 $33.34
$32.93 $164.65
$32.77 $327.70
$30.29 $757.25
$28.37 $1,418.50
$27.93 $2,793.00
$27.66 $5,532.00
500 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Acrylonitrile Butadiene Styrene (ABS)
Gray
11.8 in
11.8 in
6.3 in
IP67
4, 4X, 6, 6P
Brand: Bud Industries
Housing Colour: Gray
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

PTR Hinged ABS Plastic Boxes

Bud Industries PTR Hinged ABS Plastic Boxes feature an all-plastic construction and are designed to perform well in indoor conditions. The Bud Industries PTR Boxes provide high impact resistance and are IP67 TUV rated. This RoHS compliant series meets NEMA type 4x and type 6P (not UL certified) and is UL-HB rated. PTR offers a -20°C to +65°C extended exposure temperature range.