DFR0886

DFRobot
426-DFR0886
DFR0886

Mfr.:

Description:
I/O Controllers Edge101 Industrial ESP32 IoT Programmable Controller (RS485, CAN, Ethernet)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: I/O Controllers
RoHS:  
Brand: DFRobot
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 26 V
Supply Voltage - Min: 9 V
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR0886 Edge101 ESP32 IoT Programmable Controller

DFRobot DFR0886 Edge101 Industrial ESP32 Internet of Things (IoT) Programmable Controller is a rugged, industrial‑grade control platform designed to bridge the gap between traditional ESP32 development boards and real‑world deployment needs. Powered by an ESP32 dual‑core processor, the DFRobot DFR0886 integrates essential industrial communication interfaces [including isolated RS485 (Modbus‑compatible), isolated CAN bus, Ethernet, Wi‑Fi®, and BLUETOOTH®], making the controller exceptionally well‑suited for automation, monitoring, and IoT system integration.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
7
Expected 14/10/2026
9
4
Expected 15/10/2026
5
Expected 19/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.50 $57.50