Citel Industrial Surge Protectors

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Voltage Rating Current Rating Minimum Operating Temperature Maximum Operating Temperature IP Rating NEMA Rating Length Width Height Series
Citel Industrial Surge Protectors PV Surge Protective Device, IEC Type 1+2, Iimp 12.5kA, Monoblock, remove signaling, VG Technology Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 70kA max, 230V Single Phase, 1P+GSG Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 230 VAC 75 kA - 40 C + 85 C 67 mm 36 mm 99 mm DS70US/G
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 70kA max, 480/277V , Single Phase,4P Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 277 VAC, 480 VAC 75 kA - 40 C + 85 C DS70US
Citel Industrial Surge Protectors Panel Mount Heavy Duty AC Surge Suppressor, 50kA, 120V Single Phase Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AC Power Panel Mount Threaded 120 VAC 50 kA - 35 C + 80 C M50-B
Citel Industrial Surge Protectors Panel Mount Heavy Duty AC Surge Suppressor, 50kA, 120/240V Split Phase Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AC Power Panel Mount Threaded 120 VAC, 240 VAC 50 kA - 35 C + 80 C M50-B
Citel Industrial Surge Protectors Panel Mount Heavy Duty AC Surge Suppressor, 50kA, 120V 3 Phase Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AC Power Panel Mount Threaded 120 VAC, 208 VAC 50 kA - 35 C + 80 C M50-B
Citel Industrial Surge Protectors Panel Mount Heavy Duty AC Surge Suppressor, 50kA, 277V 3 Phase Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AC Power Panel Mount Threaded 277 VAC, 480 VAC 50 kA - 35 C + 80 C M50-A
Citel Industrial Surge Protectors Panel Mount Heavy Duty AC Surge Suppressor, 50kA, 277V 3 Phase Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AC Power Panel Mount Threaded 277 VAC, 480 VAC 50 kA - 35 C + 80 C M50-B
Citel Industrial Surge Protectors Panel Mount Heavy Duty AC Surge Suppressor, 50kA, 480V Delta Non-Stocked Lead-Time 7 Weeks
Min.: 8
Mult.: 8

AC Power Panel Mount Threaded 480 VAC 50 kA - 35 C + 80 C M50-A
Citel Industrial Surge Protectors Panel Mount Heavy Duty AC Surge Suppressor, 50kA, 480V Delta Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AC Power Panel Mount Threaded 480 VAC 50 kA - 35 C + 80 C M50-B
Citel Industrial Surge Protectors Panel Mount Heavy Duty AC Surge Suppressor, 50kA, 120/240V Split Phase w/ Filiter Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AC Power Panel Mount Threaded 120 VAC, 240 VAC 50 kA - 35 C + 80 C M50F-A
Citel Industrial Surge Protectors Panel Mount Heavy Duty AC Surge Suppressor, 50kA, 480V Delta w/ Filter Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AC Power Panel Mount Threaded 480 VAC 50 kA - 35 C + 85 C M50F-B
Citel Industrial Surge Protectors Combination AC/Data Line Surge Protective Device, 230-277VAC, Dali, Screw Terminals Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Citel Industrial Surge Protectors AC Surge Suppressor for LED Luminaire, 22kA, 120-277V, Single Phase Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AC Power Flange Mount Cable 277 VAC 8 A - 35 C + 75 C MLPXU
Citel Industrial Surge Protectors Surface Mount AC Surge Suppressor, 18kA, 120-277V, Single Phase Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AC Surge Chassis Mount Wire Leads 277 VAC 18 kA - 35 C + 85 C 60 mm 40 mm 24 mm MSB10
Citel Industrial Surge Protectors Surface Mount AC Surge Suppressor, 18kA, 277V, Single Phase Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AC Surge Chassis Mount Wire Leads 277 VAC, 480 VAC 18 kA - 35 C + 85 C 60 mm 40 mm 34 mm MSB10
Citel Industrial Surge Protectors 1-Pair Surface Mount Signal Line Surge Protective Device (SPD), Indoor, 12V, screw terminals Non-Stocked
Min.: 1
Mult.: 1

Signal Line Chassis Mount Screw 12 VDC 300 mA - 50 C + 85 C 68 mm 60 mm 25 mm
Citel Industrial Surge Protectors UL497B, Dataline Surge Protectice Device (SPD), 6V, Imax 20kA, In 5kA, 1-pair, Dedicated Shield, Ground protection, Replaceable Module-Hazardous Location Rated- Class 1, Div. 2, Groups A, B, C & D Non-Stocked
Min.: 8
Mult.: 8

DIN Rail Screw 6 VDC 300 mA - 40 C + 85 C 90 mm 13 mm 65 mm
Citel Industrial Surge Protectors UL497B/UL121201 , Dataline Surge Protective Device (SPD), 48V, Imax 20kA, In 5kA, 1-pair, Dedicated Shield, Ground protection, Replaceable Module-Hazardous Location Rated- Class I, Div. 2, Groups A, B, C & D Non-Stocked
Min.: 8
Mult.: 8

DIN Rail Screw 48 VDC 300 mA - 35 C + 85 C 90 mm 13 mm 65 mm
Citel Industrial Surge Protectors Din Rail AC Surge Protective Device, 40kA max, 230 V Single Phase, 1P Non-Stocked
Min.: 1
Mult.: 1
AC Power DIN Rail Screw 280 VAC 40 kA - 35 C + 60 C
Citel Industrial Surge Protectors Din Rail DC Power Surge Protective Device, 48Vdc, 20kA 8/20us Non-Stocked
Min.: 1
Mult.: 1
DC Power DIN Rail Screw 48 VDC 30 kA - 40 C + 85 C
Citel Industrial Surge Protectors Din Rail AC Surge Protective Device, 75kA max, 208/120V , 3-Phase,4P Non-Stocked
Min.: 8
Mult.: 8
AC Power DIN Rail Screw 120 VAC 70 kA - 40 C + 85 C DS71RS
Citel Industrial Surge Protectors Din Rail AC Surge Protective Device, 75kA max, 240/120V , Split Phase,3P Non-Stocked
Min.: 1
Mult.: 1
Citel Industrial Surge Protectors Non-Stocked
Min.: 1
Mult.: 1
Type 2 DIN Rail Screw 120 VAC 280 kA - 40 C + 85 C 67 mm 72 mm 90 mm DS74RS
Citel Industrial Surge Protectors Non-Stocked
Min.: 1
Mult.: 1
Type 2 DIN Rail Screw 255 VAC 70 kA - 40 C + 85 C 67 mm 72 mm 90 mm DS74RS