ADN10-24-3PM-C

Advanced Energy / Artesyn
826-ADN10-24-3PM-C
ADN10-24-3PM-C

Mfr.:

Description:
Power Supplies - DIN Rail Mount 240W 24V @10A 3Phase Metal - C Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$194.15 $23,298.00
240 Quote

Possible Replacement

SolaHD SDN10-24-480C
SolaHD
Power Supplies - DIN Rail Mount 240W 24V DIN T/P 380/480V IN IECEX

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
3-Phase / Three Phase
240 W
320 VAC to 540 VAC, 450 VDC to 760 VDC
1 Output
24 VDC
10 A
Industrial
123 mm (4.843 in)
60 mm (2.362 in)
111 mm (4.37 in)
ADN-C
Brand: Advanced Energy / Artesyn
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 120
Subcategory: AC-DC Power Supply
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409190
USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99

ADN-C Three-Phase Power Supplies

Advanced Energy / Artesyn ADN-C Power Supplies are ultra-compact 24VDC DIN rail mount AC-DC devices in single- and three-phase versions. The three-phase ADN-C offers an input range of 32VAC to 540VAC and 450VDC to 760VDC. These Advanced Energy / Artesyn power supplies offer 5A to 40A current and 120W (single-phase) to 960W power.