88980112

Crouzet
874-88980112
88980112

Mfr.:

Description:
Interface Modules Bluetooth Communication Interface, Compatible With Em4 And Millenium Evo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$108.46 $108.46

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Interface Modules
RoHS:  
Bluetooth
24 V
24 V
- 20 C
+ 60 C
EVO
Brand: Crouzet
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: MilleniumEVO
Unit Weight: 46.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800001
USHTS:
8517620020
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Millenium EVOs

Crouzet Millenium EVOs feature four methods of communication: Ethernet, Modbus, USB, and BLUETOOTH®. The different features of the Millenium EVOs from Crouzet allow users to control at a distance by accessing the front control face (from PC, laptop, or mobile devices), monitor applications by receiving datalogs and events’ notifications, interact with other devices, and program from anywhere on a local network.