Teledyne Relays FSC Series Solid State Relays - SSRs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 9.0 - 18.0 VDC / Zero-cross 18In Stock
Min.: 1
Mult.: 1

Industrial Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 9 VDC to 18 VDC 14 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 18.0 - 28.8 VDC / Zero-cross 23In Stock
Min.: 1
Mult.: 1

Industrial Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 18 VDC to 28.8 VDC 14 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 4.25 - 9.0 VDC / Zero-cross 2In Stock
25Expected 19/06/2026
Min.: 1
Mult.: 1

Industrial Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 4.25 VDC to 9 VDC 20 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm