32-Channel Boards
Communication Module
Compact Smart Relay
DC Input Unit
Digital Mixed I/O Unit
Discrete Controllers
EtherCAT I/O
Expansion I/O Unit
Extension Module
FPGA Controller
I/O Link Controller
I/O Module
IO Link Master
Modular Gaming and Retail
Modular Smart Relay
Optomux Protocol
Pamux Protocol Digital Brain Board
Profinet IO Controller Unit
Pulse Output Unit
Relay Module
0 Output
1 Output
2 Output
3 Output
4 Output
6 Output
8 Output
10 Output
12 Output
14 Output
16 Output
24 Output
26 Output
32 Output
64 Output
AC
Analog, Digital
Digital
Digital, PWM
No Output
NPN
NPN Open Collector
Open Drain
Relay
Transistor
Voltage
Cable Mount
DIN Rail Mount
Mounting Bracket
Panel Mount
Plug-In
12 mm x 100 mm x 71 mm
30 mm x 100 mm x 71 mm
65 mm x 65 mm x 64 mm
90 mm x 59.5 mm x 3.5 mm
90 mm x 65 mm x 31 mm
99.62 mm x 69.62 mm x 18.64 mm
100 mm x 45 mm x 115 mm
100 mm x 69.65 mm x 14.8 mm
104.5 mm x 95 mm x 30 mm
111 mm x 23 mm x 96 mm
120 mm x 99 mm x 45 mm
190 mm x 170 mm
210 mm x 84 mm x 25.35 mm
0 Input
1 Input
2 Input
4 Input
6 Input
8 Input
10 Input
12 Input
14 Input
16 Input
24 Input
26 Input
32 Input
64 Input
7-Segment, 2-Digit
Clock
LCD Backlight
LED Indicator
None
B3000-B
B4
BB
CJ1
DXMR
DXMR90-X1
ILC 131
ILC 151
ILC 171
ILC 191
IO-Link
NX
NXAU
NXID
RevPi DI
RevPi DIO
RevPi DO
RevPi MIO
RevPi RO
SNAP
Allows flexible combinations of I/O points
Discrete I/O extension module for Zelio Logic
Modbus network slave comminication module for SR3 smart relay
Relay Output Module
Sinking
Sourcing