3UG4
61F
ARM
CLD
CLP
CPR
HNM
K8DT-LS
LLC1
LLC2
LLC4
LLC5
LLC6
LLC8
LPC
NR
NRU
PC
RM84
SB20
Alternating Controller
Conductive Level Controller
Floatless Level Controller
General Purpose Controller
High Sensitivity Controller
Liquid Level Controller
Low Level Cutoff Liquid Level Control
Octal Plug-In Liquid Level Control
Pump Control and Liquid Level Control
Chassis Mount
DIN Rail Mount
Panel Mount
Plug-In
LED
LED Display
LED Indicator
None
DPDT
Isolated SPDT Relay
Non-Isolated SPDT Relay
Relay
Relay Output
SPDT
SPDT Switch
SPST
SPST NO
45.2 mm x 60.7 mm x 73.9 mm
47.8 mm x 55.6 mm x 63.5 mm
50.8 mm x 76.2 mm x 101.6 mm
70 mm x 49.4 mm x 38 mm
70 mm x 69 mm x 48 mm
73.9 mm x 60.7 mm
78.5 mm L x 22.5 mm W x 78 mm H
81 mm x 35.5 mm x 60.2 mm
81 mm x 60.2 mm x 17.5 mm
81 mm x 60.2 mm x 35.5 mm
90 mm x 60 mm x 35 mm
92 mm x 22.5 mm x 91 mm
103.7 mm L x 22.5 mm W x 85.6 mm H
125 mm x 100 mm x 60 mm
Automatic water supply and drainage control, with arrester for surge protection
Automatic water supply control with full tank and water shortage alarm
Filling/emptying function
Floatless level switch, compact, plug in type
Floatless level switch, compact, plug in type, high sensitivity
Single probe conductive liquid
Single probe low level cutoff liquid level controls
Two probe conductive liquid level controller
1
1 Input
2 Input
4 Input
11
24 V
24 VAC
24 VAC to 240 VAC, 24 VDC to 240 VDC
100 VAC
110 V, 220 V
110 VAC
110 VAC to 130 VAC, 220 VAC to 240 VAC
115 V
120 VAC
130 VAC
200 VAC
220 VAC
230 V
230 VAC
240 V
240 VAC
24 V
24 VAC
100 VAC
110 V, 220 V
110 VAC
115 V
120 V
120 VAC
200 VAC
220 VAC
230 V
230 VAC
240 V
240 VAC