SCS200-SC12-00-01-C2-01

E-T-A
457-SCS2SC120001C201
SCS200-SC12-00-01-C2-01

Mfr.:

Description:
Power Controllers Electronic power distribution module, DC 12V, SAE J1939, CAN 2.0 B, 12 channel, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Power Controllers
RoHS:  
SCS200
Screw
Analog
Semi-conductors
159 mm x 159 mm x 43.8 mm
Brand: E-T-A
Interface Type: CAN
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Inputs: 6 Input
Number of Outputs: 12 Output
Product Type: Power Controllers
Factory Pack Quantity: 8
Subcategory: Controllers
Supply Voltage - Max: 32 V
Supply Voltage - Min: 9 V
Termination Style: Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCS200 Intelligent Power Distribution System

E-T-A Circuit Breakers SCS200 Intelligent Power Distribution System enables the decentralized control and monitoring of loads via the controller area network (CAN bus). The design features a PCB-based power distribution in a compact IP66/IP67 enclosure. This SCS® Smart Control System module is fully electronic with 12 load outputs and 12VDC-rated voltage. It offers a plug-and-play solution to reduce wiring time and save space. Comprehensive diagnostic capabilities include integral load protection, load current, voltage measurement, and output status. The integrated CAN connection of the SCS200 ensures reliability and connectivity simultaneously. E-T-A Circuit Breakers SCS200 Intelligent Power Distribution System is designed for construction machinery, agricultural machinery, special vehicles, and trucks and buses.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$830.96 $830.96