Digi PLC Controllers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Mounting Style Supply Voltage - Max Supply Voltage - Min IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Digi PLC Controllers Z4550 Controller with 4G/LTE MC7455, Automation License, with 1-year Digi Axess License included 7In Stock
Min.: 1
Mult.: 1

Industrial Controller DIN Rail Mount 24 VDC 9 VDC - 30 C + 70 C 13.92 cm x 11.99 cm x 3.68 cm
Digi PLC Controllers Z4550 Controller with 4G/LTE MC7455, Automation License, Antennas, with 1-year Digi Axess License included 7In Stock
Min.: 1
Mult.: 1

Industrial Controller DIN Rail Mount 24 VDC 9 VDC - 30 C + 70 C 13.92 cm x 11.99 cm x 3.68 cm
Digi PLC Controllers Z4550A2M RMS Industrial Controller, Cellular, Automation Licenses, NEMA 4X enclosure, antennas, and power supply, with 1-year Digi Axess License included 4In Stock
Min.: 1
Mult.: 1

Industrial Controller DIN Rail Mount 240 VAC 100 VAC IP65, IP66 276 mm x 252 mm x 106 mm
Digi IEC-9-LR-O-PCA
Digi PLC Controllers Intelligent Edge Controller, LoRaWAN, Modbus, DIO, 4-20mA, 902-928MHz, 5-24VDC, u.FL connector, PCA only 1In Stock
Min.: 1
Mult.: 1
1 Input Chassis Mount 24 VDC 5 VDC IP65 - 35 C + 70 C 86.3 mm x 79.6 mm