SNAP-SCM-ST2

Opto 22
94-SNAP-SCM-ST2
SNAP-SCM-ST2

Mfr.:

Description:
Specialist Controllers Pulse & Direction Digital Outputs X2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$472.48 $472.48

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Specialist Controllers
RoHS:  
SNAP
Serial Synchronous Interface Module
Pulse and Direction Digital Outputs X2
Digital
5 VDC
Digit
CMOS/TTL
82.55 mm x 18.29 mm x 90.17 mm
Brand: Opto 22
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160

SNAP PAC System

Opto 22 SNAP PAC System is an integrated system of hardware and software for industrial control, remote monitoring, data acquisition, and the Internet of Things (IoT) applications. This system is designed to simplify the generally complex process of setting up an automation system. The SNAP PAC system consists of three integrated components: PAC Project™ Software Suite, SNAP PAC controllers, and SNAP I/O™ analog, digital, and serial I/O modules for connecting to field devices, machines, and sensors. These three simple and flexible components form a system that can handle any application, from basic equipment monitoring to complete factory automation. The Opto 22 controllers include rack-mounted, standalone, and software-based PACs to meet a variety of automation needs.