EJ866AL

Hammond Manufacturing
546-EJ866AL
EJ866AL

Mfr.:

Description:
Junction Boxes N4X, Eclipse Junior encl w/ panel - 8 x 6 x 6 - Alum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$263.05 $263.05
$253.02 $1,265.10

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
6 in
8 in
UL508A
Eclipse Junior
Brand: Hammond Manufacturing
Depth: 6 in
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1.656 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

Eclipse Junior 4X Stainless Steel Junction Boxes

Hammond Manufacturing Eclipse Junior Type 4X Stainless Steel Junction Boxes feature a continuous hinge door with a quarter turn. Eclipse Junior Type 4X Stainless Steel Junction Boxes are designed for use as instrument enclosures, electric, hydraulic, or pneumatic control housings, electrical junction boxes, or terminal wiring enclosures. This Hammond junction box series provides protection where equipment may be hosed down or otherwise be very wet or in specific applications where corrosion may be a problem. A gasket retainer may be required for high-temperature applications. Please refer to the factory.