Adapter
Adapter Card
Adapters
Add-On Boards
Atomic Motion Base
Auto-configuration Adapter
Backplanes
Boosters
Bridges
Card Reader
Communication Converter
Communication Modules
Communication Option Boards
CompactPCI Serial Cards
Controllers
Converters
DisplayPort
Ethernet Adapter
Ethernet I/O Modules
Ethernet Module
1-Axis
1-Wire to USB 2.0
2-Channels Communication
2U Butterfly
3U CompactPCI
3U cPCI
4-Channels Communication
4G, 5G, CAN, Ethernet, I2C, LoRa/LoRaWAN, LTE, M.2, Microphone, mPCIe, RS-232/485, SPI, UART, USB 2.0
6U CompacPCI
AC Interface Module
APAX-5001
APAX-5002
APAX-5580
Actuator Sensor Interface - AS-i
Adapter Cable
Adapter Card
Adapter Hub
Analog I/O, Digital I/O
Audio, DP, Ethernet, HDMI, PD Charging, USB 3.2
Audio, DP, Ethernet, HDMI, PD Charging, USB 3.2, USB Type-C, VGA
1 Port
2 Port
3 Port
4 Port
5 Port
6 Port
7 Port
8 Port
9 Port
10 Port
11 Port
12 Port
13 Port
14 Port
15 Port
16 Port
18 Port
19 Port
22 Port
24 Port
1.2 kb/s
8 kb/s
9.6 kb/s
38.4 kb/s
90 kb/s
115 kb/s
0.1152 Mb/s
115.2 Kbps
115.2 kb/s
120 kb/s
230 kb/s
230.4 kb/s
250 kb/s
250 kbps
307.2 kb/s
400 kb/s
460.8 kb/s
500 kb/s
576 kb/s
900 kb/s
USB
USB 3.2
USB 2.0
CAN
Serial
PCI, RS-232
RS-232
Ethernet
RS-232, USB
RS-485
RS-232, USB 2.0
PCI, PCIe
RS-232/422/485
RS-422/485, USB
RJ45
CAN, PCIe
ISA, PCI
PCIe
PCIe, RS-232
RS-485, USB 2.0
0 V
1.2 V
2.25 V
2.4 V
2.7 V
3 V
3.1 V
3.13 V/4.75 V
3.2 V
3.3 V
3.3 V, 12 V
3.3 V, 5 V
3.3 V, 5 V, 12 V
3.3 V/5 V
4 V
4.25 V
4.25 V, 9 V
4.4 V
4.5 V
4.75 V
3.3 V
3.3 V, 12 V
3.3 V, 5 V
3.3 V, 5 V, 12 V
3.3 V/5 V
3.4 V
3.47 V/5.25 V
3.5 V
3.6 V
5 V
5 V, 12 V
5.2 V
5.25 V
5.25 V, 15 V
5.5 V
10 V
12 V
12.25 V
14 V
15 V
0 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 15 C
- 10 C
- 5 C
- 2 C
+ 5 C
5 C
+ 10 C
+ 45 C
+ 50 C
0 C
+ 5 C
+ 30 C
+ 35 C
+ 40 C
+40 C
+ 45 C
+ 46 C
+ 50 C
+ 52 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
4
30D
90655
112011
112021
112034
120111
182135
20A
3SU1
AAV
ABFC
ABFH
ADAM-4000
ADAM-4542+
ADAM-4561
ADAM-4562
ADAM-5090
APAX-5001/5002
APEHC
Bulk
Cut Tape
Each
Reel
Tray
Tube
Waffle